În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

 - 

Demonstration Board, Wireless Remote Control System, Integrates Graphics, mTouch, USB and RF4CE

DM240315-2 - Demonstration Board, Wireless Remote Control System, Integrates Graphics, mTouch, USB and RF4CE

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
DM240315-2
Cod de comandă:
2113286
Fişă tehnică:
DM240315-2   Datasheet
Consultaţi toate documentele tehnice

Prezentare generală a produsului

DM240315-2 is a remote control demo board with ZENA wireless adapter. The board has a 3.5inch QVGA display with a resistive touch screen in portrait mode, 11 mTouch solution capacitive touch keys, five way joy stick and a MRF24J40MA transceiver. The PIC24FJ256DA210 is a 16bit microcontroller with integrated graphics, USB and Charge Time Measurement Unit (CTMU) modules. It is used to control the operation of the board. Board is shipped preprogrammed with the code, the display images on the external flash. RF based remote controls are gaining popularity for two way communication, and non requirement of line of sight communication. Within RF medium, the RF4CE protocol is gaining popularity as a wireless protocol for use within the home. The radio used for the remote control is the MRF24J40MA, 2.4GHz IEEE 802.15.4 transceiver. The mini USB B can be used to power the remote control.
  • Simple hardware layout
  • Five position Joystick
  • Wake button
  • ICSP header
  • Mini USB-B connector
  • 9V connector
  • Powered by 3 AAA batteries
  • Humidity sensor
  • 3 axis accelerometer connected on a SPI port to the PIC24FJ256DA210
  • Wireless remote control utility that runs on the target computer

Aplicaţii

RF Communications, Wireless, Consumer Electronics, Consumer Electronics, Building Automation

Cuprins

Remote control demo board, ZENA wireless adapter 2.4GHz with MRF24J40.

Detalii tehnice


:
Microchip

:
PIC24F

:
Wireless Development

:
Universal Wireless Remote Control System

:
Demonstration Board, ZENA Wireless Adapter 2.4 GHz with MRF24J40

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu se mai produce

1.105,14 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 1.105,14 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii