În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

DM990101 - 

IoT Ethernet Monitoring Kit, Quick Development of Designs, PIC32MZ EF, LAN8740A

DM990101 - IoT Ethernet Monitoring Kit, Quick Development of Designs, PIC32MZ EF, LAN8740A
DM990101 - IoT Ethernet Monitoring Kit, Quick Development of Designs, PIC32MZ EF, LAN8740A
DM990101 - IoT Ethernet Monitoring Kit, Quick Development of Designs, PIC32MZ EF, LAN8740A

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
DM990101
Cod de comandă:
2628145
Fişă tehnică:
DM990101   Datasheet
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The DM990101 is an IoT Ethernet monitoring kit powered by Medium One. It uses an Ethernet LAN8740A port driven by a PIC32MZ EF 32bit controller. This kit natively support temperature, pressure, humidity, air quality and motion sensors and can be activated and deployed in minutes with zero programming required. The kit is preloaded with a fully functioning sensing application featuring cloud-defined edge processing, real-time monitoring, smart notification, reporting, analytics and dashboards. It includes free cloud service, mobile app with an open reference design to easily customize and integrate into existing or new product designs and applications. It offers IoT solutions to enable real-time data rich applications in cloud or on-prem. It uses an Ethernet LAN8740A and comes pre-loaded with Medium One cloud service, mobile application as well as corresponding Microchip firmware. The firmware makes use of MPLAB Harmony, FreeRTOS and WolfMQTT allowing to quick-start own IoT design.
  • Connect IoT product to cloud and customize own applications in no time
  • Connect 100's of sensors or own sensor to cloud with minimum modification using the reference design
  • Leverage the PIC32MZ EF and Ethernet LAN8740A PHY to aggregate data and connect
  • Utilize production ready reliability & secure cloud connectivity, identity management over MQTT
  • Extract data intelligence from your sensor data
  • Perform data analytics with Medium One's machine learning libraries
  • Get daily and weekly reports on sensor data

Aplicaţii

Communications & Networking, Wireless

Cuprins

IoT Ethernet monitoring kit, PICkit3 in-circuit debugger, USB male-A to male mini-B cable, USB male-A to male micro-B cable.

Note de subsol

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Detalii tehnice


:
Microchip

:
PIC32MZ EF, LAN8740A

:
Ethernet

:
Internet of Things (IoT)

:
IoT Ethernet Monitoring kit, PICkit3 In-circuit Debugger, USB Cable

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

6 În stoc

3 se livrează în 1-2 zile din depozitul nostru din Liege  

Produsele pentru clienţii neplătitori de TVA sunt expediate numai din depozitul nostru din Marea Britanie. Livrarea comenzii dvs. poate fi întârziată în cazul în care comanda depăşeşte nivelul stocului disponibil în Marea Britanie. Ascundeți acest avertisment


3 se livrează în 1-2 zile din depozitul nostru din UK

În limita stocului disponibil

453,11 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 453,11 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii