În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

DV250501 - 

Development Kit, MCP250XX, 14 pin CAN I/O Expanders, In Circuit Serial Programming Protocol

DV250501 - Development Kit, MCP250XX, 14 pin CAN I/O Expanders, In Circuit Serial Programming Protocol

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
DV250501
Cod de comandă:
1112779
Fişă tehnică:
DV250501   Datasheet
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.
  • Programming the MCP2505X devices using supplied software
  • Programming the MCP2505X devices via the ICSP protocol
  • Evaluation of CAN I/O expanders
  • Connectable to external CAN networks

Aplicaţii

Medical, Industrial, Automotive

Cuprins

MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.

Note de subsol

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Detalii tehnice

:
Interface
:
CAN IO Expanders
:
Microchip
:
-
:
-
:
Board, Cable, Power Supply, Warranty/Registration Card, Connectors, CD
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Alternative pentru DV250501

Comparaţi elementele selectate
Număr de reper producător
Cod de comandă
Producător / Descriere
Stoc disp
Preţ pentru
Cantitate

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu se mai produce

Alternative disponibile

1332096 - Demonstration Board, Stand Alone CAN Controller, LED Connected To I/O, PICTAIL, MCP2515, MCP25020

Vizualizaţi toate alternativele / recomandările
722,00 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 722,00 lei