În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

OM13086UL - 

Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000

OM13086UL - Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000
OM13086UL - Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Producător:
NXP NXP
Nr. de reper producător:
OM13086UL
Cod de comandă:
2503708
Fişă tehnică:
OM13086UL   Datasheet
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The OM13086 is a LPC43S67 and A70CM Cloud Connectivity Kit provides a complete hardware and software platform for developers to evaluate and prototype with the LPC43S6x processor family in cloud connected applications based on IEEE802.11b/g wireless connectivity. The cloud connectivity kit gives developers everything they need to easily create, deploy and manage connected products utilizing Wi-Fi and cloud services, without the need for deep expertise in security, Wi-Fi stacks, device commissioning and cloud service APIs. It enables product companies to realize new, recurring business models with premium product features and services. Based on the LPC43S6x microcontroller and A70CM secure element, the kit combines hardware from NXP and Murata with the Zentri secure connected product platform to support all three key aspects of developing an IoT product of security and connectivity of the physical device, including cloud-based device management for provisioning and remote management.
  • Secure, wireless connectivity to cloud services with minimal coding - Wi-Fi connectivity stack
  • Secure device provisioning and management - Secure updates of physical device firmware
  • APIs and tools for developing user applications for popular mobile devices
  • Zentri IEEE 802.11b/g SD card (featuring Murata SN8000 module)
  • Fully supported by ZentriOS
  • High speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
  • NTAG plug-in card featuring NXP NT3H1201W0FHK forum type 2 tag with field detection pin and I²C
  • High speed USB A/B connector for host or slave operation

Aplicaţii

Embedded Design & Development, Security

Cuprins

LPCXpresso43S67 (OM13084) Board based on the LPC43S67 MCU and A70CM secure element, LPC General purpose shield (OM13082), NXP NFC NTAG I²C plug-in card, Murata SN8000 802.11b/g/n (Zentri SD card), USB cables, Zentri secure connected product platform for evaluation and product development with kit includes the ZentriOS, ZentriOS SDK, ZentriDMS and Zentri Mobile App SDK, Access to the LPCXpresso IDE, Documentation and 8MB Macronix quad SPI flash.

Detalii tehnice

:
Wireless Connectivity
:
NXP
:
LPC43S67, SN8000
:
WiFi
:
LPCXpresso43S67 Board, A7001CM Secure Element, Zentri SN8000 Radio Module, LPC Shield, USB Cables
:
-
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu se mai produce

446,46 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 446,46 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii