În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

DPO4102B-L

Digital Oscilloscope, DPO4000B Series, 2 Channel, 1 GHz, 2.5 GSPS, 5 Mpts, 350 ps

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
DPO4102B-L
Cod de comandă:
2079666
Gamă de produse
DPO4000B Series
Fişă tehnică:
DPO4102B-L   Datasheet
Consultaţi toate documentele tehnice

Detalii tehnice


:
DPO4000B Series

:
2 Channel

:
1GHz

:
2.5GSPS

:
5 Mpts

:
350ps

:
XGA LCD Colour

:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Prezentare generală a produsului

The DPO4102B-L Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 5 Megapoint Record Length (L version only and 20 Megapoint Record Length on all other models
  • >50,000 wfm/s Maximum Waveform Capture Rate
  • Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500MHz or 1GHz analogue Bandwidth
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • Integrated 10/100/1000BASE-T Ethernet Port and Video Out Port to Export the Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • Per-channel Threshold Settings
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels

Aplicaţii

Power Management, System Monitoring, Imaging, Video & Vision

Note de subsol

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternative pentru DPO4102B-L

Comparaţi elementele selectate
Număr de reper producător
Cod de comandă
Producător / Descriere
Disponibilitate
Preţ pentru
Cantitate

Produse asociate

Comparaţi elementele selectate
54.768,00 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 54.768,00 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii

Comunitate

Doriţi să vedeţi informaţii despre acest produs de la alţi clienţi?

 Citiţi discuţiile, blogurile, documentele de la membrii comunităţii noastre.

Filtre:

Selectaţi tipul(rile) de documente pe care vreţi să le vizualizaţi şi apăsaţi pe butonul „Aplicare filtru“
Adresaţi o întrebare unuia dintre experţii noştri sau începeţi o discuţie şi obţineţi răspunsuri de la experţii furnizorului şi alţi colegi ingineri din comunitatea noastră.