În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

BQ2050HSN-A508G4 - 

Li-Ion Battery Fuel Gauge, Status Monitor, 3 V to 6.5 V supply, Serial interface, SOIC-16

BQ2050HSN-A508G4 - Li-Ion Battery Fuel Gauge, Status Monitor, 3 V to 6.5 V supply, Serial interface, SOIC-16

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
BQ2050HSN-A508G4
Cod de comandă:
1206832

Prezentare generală a produsului

The BQ2050HSN-A508G4 is a Li-ion Gas Gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers. This IC monitors a voltage drop across a sense resistor connected in series between the negative battery terminal and ground to determine charge and discharge activity of the battery. Compensations for battery temperature, self-discharge and rate of discharge are applied to the charge counter to provide available capacity information across a wide range of operating conditions. Battery capacity is automatically recalibrated, or "learned," in the course of a discharge cycle from full to empty. Nominal available capacity may be directly indicated using a five segment LED display. These segments are used to graphically indicate available capacity. The BQ2050H also supports a simple single-line bidirectional serial link to an external processor (common ground). The 5kB HDQ bus interface reduces communications overhead in the external microcontroller.
  • Accurate measurement of available capacity in Li-ion batteries
  • Provides a low-cost battery management solution for pack integration
  • Complete circuit can fit in as little as 1/2 square inch of PCB
  • 120µA Typical low operating current
  • <100nA Data retention current
  • Monitors and controls charge FET in Li-ion pack protection circuit
  • Direct drive of remaining capacity LEDs
  • Measurements automatically compensated for rate and temperature
  • Green product and no Sb/Br

Aplicaţii

Power Management

Detalii tehnice

:
Fuel Gauge, Status Monitor
:
Li-Ion
:
3V
:
6.5V
:
SOIC
:
16Pins
:
Serial
:
0°C
:
70°C
:
-
:
MSL 2 - 1 year
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu mai este în stoc

48,02 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 48,02 lei
 
10+ 40,57 lei
 
25+ 38,10 lei
 
50+ 35,86 lei
 
100+ 33,58 lei
 
250+ 25,46 lei