În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

ISO7131CCDBQ . - 

Digital Isolator, 3 Channel, 23 ns, 2.7 V, 5.5 V, SSOP, 16 Pins

ISO7131CCDBQ . - Digital Isolator, 3 Channel, 23 ns, 2.7 V, 5.5 V, SSOP, 16 Pins

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
ISO7131CCDBQ .
Cod de comandă:
2345422
Stoc disponibil:
Produs nou

Detalii tehnice

:
3 Channel
:
23
:
2.7
:
5.5
:
SSOP
:
16
:
-40
:
125
:
-
:
-
:
MSL 2 - 1 year
:
No SVHC (27-Jun-2018)
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Prezentare generală a produsului

The ISO7131CCDBQ is a 4242VPK small-footprint and low-power 2/1 triple channel Digital Isolator with noise filter. This isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. ISO7131 has three channels with two forward and one reverse-direction channels. This device is capable of 50Mbps maximum data rate with 5V supplies and 40Mbps maximum data rate with 3.3 or 2.7V supplies, with integrated filters on the inputs for noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The devices have TTL input thresholds.
  • Robust design with integrated noise filter
  • 23ns Typical low propagation delay
  • ±50kV/µs Typical transient immunity
  • Long life with SiO2 isolation barrier
  • Green product and no Sb/Br

Aplicaţii

Motor Drive & Control, Communications & Networking

Avertismente

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Alternative pentru ISO7131CCDBQ .

Comparaţi elementele selectate
Număr de reper producător
Cod de comandă
Producător / Descriere
Stoc disp
Preţ pentru
Cantitate

TEXAS INSTRUMENTS

Digital Isolator, 3 Channel, 23 ns, 2.7 V, 5.5 V, SSOP, 16 Pins

     

Bucată

1+ 21,28 lei   10+ 17,20 lei   25+ 16,86 lei   50+ 16,58 lei   100+ 14,06 lei   250+ 13,21 lei   500+ 11,97 lei   1000+ 9,69 lei   Mai multe preţuri...

Articol restricţionat Adăugare

Produse asociate

Comparaţi elementele selectate

Nu mai este în stoc