În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

ISO7231ADW - 

Digital Isolator, 3 Channel, 95 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

ISO7231ADW - Digital Isolator, 3 Channel, 95 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
ISO7231ADW
Cod de comandă:
2335673

Prezentare generală a produsului

The ISO7231ADW is a triple-channel Digital Isolator with multiple channel configurations and output-enable functions. This device has logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, it blocks high voltage, isolate grounds and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7231 has two channels in one direction and one channel in opposition. It has an active-high output enable that when driven to a low level, places the output in a high-impedance state. It also has TTL input thresholds and a noise-filter at the input that prevents transient pulses of up to 2ns in duration from being passed to the output of the device. The device comes with a periodic update pulse is sent across the isolation barrier to ensure the proper dc level of the output.
  • High electromagnetic immunity (EMI)
  • 1Mbps Signalling rate
  • 2ns Maximum low channel-to-channel output skew
  • 10ns Maximum low pulse-width distortion (PWD)
  • Typical 25-year life at rated working voltage
  • 4kV ESD Protection

Aplicaţii

Industrial, Computers & Computer Peripherals, Communications & Networking

Detalii tehnice

:
3 Channel
:
95ns
:
3.15V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Căutări conexe

Nu mai este în stoc

20,95 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 20,95 lei
 
10+ 16,86 lei
 
25+ 15,87 lei
 
50+ 14,87 lei
 
100+ 13,87 lei
 
250+ 13,02 lei
 
500+ 11,78 lei
 
1000+ 9,45 lei