În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

TMDXICE3359 - 

SITARA, INDUSTRIAL, DEV KIT

TMDXICE3359 - SITARA, INDUSTRIAL, DEV KIT

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
TMDXICE3359
Cod de comandă:
2103043

Prezentare generală a produsului

The TMDXICE3359 is a low cost ICE evaluation module, used for evaluation and development of industrial communication type applications. It has been equipped with a AM3359 processor and a defined set of features to allow the user to experience specifically industrial communication solutions using serial or Ethernet based interfaces. It is not intended as a generic development platform as some of the features and interfaces supplied by the AM335x are not accessible from the ICE board. Using standard interfaces, the ICE board may interface to other processors or systems and act as a communication gateway in this case. In addition it can directly operate as a standard remote I/O system or simple sensor connected to an industrial communication network. The embedded emulation logic allows emulation and debug using standard development tools such as Code Composer Studio by just using the supplied USB cable. It is not intended for use in end products.
  • AM3359 Industrial Communications Engine (ICE) is a development platform targeted for systems
  • AM335x ARM Cortex-A8 Processors integrate the Programmable Real-time Unit
  • Supports CCStudio IDE
  • Application stacks for industrial communication protocols
  • Contains USB cable for debugging

Aplicaţii

Industrial, Motor Drive & Control, Communications & Networking

Detalii tehnice


:
Texas Instruments

:
32bit

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3359

:
Board, USB Cable, User's Guide

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Nu se mai produce

674,82 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 674,82 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii