În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

TS2GSDOM7H - 

Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

TS2GSDOM7H - Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
TS2GSDOM7H
Cod de comandă:
2290247
Gamă de produse
SATA II Flash Module
Fişă tehnică:
TS2GSDOM7H   Datasheet
Consultaţi toate documentele tehnice

Prezentare generală a produsului

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Aplicaţii

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

Detalii tehnice


:
2GB

:
Serial

:
-

:
SATA II Flash Module

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Nu se mai produce

222,45 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 222,45 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
5+ 222,40 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
10+ 222,30 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
50+ 222,25 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii