fără TVA

Hook Up Wire:

6.248 produse găsite
Vizualizare
Cumpărător
Inginer
Producător
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3288634

RoHS

Reel of 1
Bobina
1+
380,800 lei
-
MPPE
Yellow
-
-
32 x 0.1mm
-
328ft
-
-
100m
105°C
0.25mm²
600V
Tinned Copper
-
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288625

RoHS

Reel of 1
Bobina
1+
373,740 lei
-
MPPE
Black
-
-
32 x 0.1mm
-
328ft
-
-
100m
105°C
0.25mm²
600V
Tinned Copper
-
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288654

RoHS

Reel of 1
Bobina
1+
236,630 lei
5+
227,940 lei
10+
192,480 lei
-
MPPE
Red
-
-
28 x 0.16mm
-
164ft
-
-
50m
105°C
0.5mm²
600V
Tinned Copper
-
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3871616

RoHS

Each
1+
324,100 lei
-
TFE
White
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.81mm
MIL-W-16878E (Type E), UL 1213
HW5800 Series
3908962
Each
1+
383,440 lei
-
PVC
Blue
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
1.5mm
CSA AWM I A/B FT1, CSA REW XLPVC FT1, MIL-W-16878E (Type B)/(Type C), UL AWM 1429/1430/3317
HW7000 Series
3908945

RoHS

Each
1+
324,100 lei
-
TFE
Green
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.81mm
MIL-W-16878E (Type E), UL AWM 1213
HW5800 Series
3908941
Each
1+
226,160 lei
3+
221,640 lei
-
PVC
Black
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
300V
Tinned Copper
-
2mm
CSA TR-64, UL AWM 1007/1569
HW3000 Series
1254376

RoHS

Reel of 100
Bobina
1+
226,420 lei
5+
186,690 lei
10+
183,490 lei
-
-
-
-
30AWG
7 x 38AWG
-
-
-
-
-
-
-
-
-
0.61mm
-
-
-
1352481

RoHS

Reel of 100
Bobina
1+
1.487,020 lei
5+
1.455,220 lei
10+
1.386,540 lei
-
PTFE
Yellow
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL 1213
-
1352558

RoHS

Reel of 1
Bobina
40+
827,740 lei
-
-
-
-
22AWG
19 x 34AWG
-
-
-
-
-
-
-
-
-
1.219mm
-
-
-
2290880

RoHS

Reel of 1
Bobina
1+
478,380 lei
5+
477,520 lei
10+
467,970 lei
25+
458,420 lei
-
PVC
Black
-
24AWG
Solid
-
1000ft
-
-
305m
-
0.205mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3050/1
2065531

RoHS

Reel of 1
Bobina
1+
1.195,930 lei
5+
1.149,600 lei
10+
1.109,930 lei
-
-
-
-
18AWG
16 x 30AWG
-
-
-
-
-
-
-
-
-
1.753mm
-
-
-
1249800

RoHS

Reel of 1
Bobina
1+
443,840 lei
5+
426,720 lei
10+
411,940 lei
-
-
-
-
30AWG
Solid
-
-
-
-
-
-
-
-
-
0.762mm
-
-
-
1246033

RoHS

Reel of 1
Bobina
1+
644,860 lei
5+
619,910 lei
10+
598,530 lei
-
-
-
-
22AWG
7 x 30AWG
-
-
-
-
-
-
-
-
-
1.626mm
-
-
-
1352523

RoHS

Reel of 100
Bobina
1+
1.061,470 lei
5+
1.020,370 lei
10+
985,220 lei
-
-
-
-
20AWG
19 x 32AWG
-
-
-
-
-
-
-
-
-
1.422mm
-
-
-
1252818

RoHS

Reel of 1000
Bobina
2+
1.173,480 lei
6+
1.127,760 lei
10+
1.087,120 lei
-
PVC
White
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
105°C
-
300V
Copper
-
1.422mm
CSA TRSR-64, UL 1007, UL 1569
-
1250322

RoHS

Reel of 1
Bobina
1+
352,040 lei
5+
338,430 lei
10+
326,750 lei
-
-
-
-
24AWG
Solid
-
-
-
-
-
-
-
-
-
1.016mm
-
-
-
1619520

RoHS

Reel of 1
Bobina
1+
955,800 lei
5+
954,070 lei
10+
934,970 lei
25+
915,920 lei
-
PVC
Yellow
-
22AWG
19 x 0.16mm
-
1000ft
-
-
304.8m
80°C
0.38mm²
150V
Copper
-
1.32mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2290747

RoHS

Reel of 1
Bobina
1+
4.312,670 lei
5+
4.226,410 lei
10+
4.140,150 lei
25+
4.053,890 lei
-
PTFE
Black
-
20AWG
7 x 28AWG
-
1000ft
-
-
305m
-
0.562mm²
600V
Tinned Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1247049

RoHS

Date/Lot Code

Reel of 1
Bobina
1+
821,790 lei
5+
790,040 lei
10+
762,760 lei
-
-
-
-
18AWG
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.032mm
-
-
-
1240195

RoHS

Reel of 1
Bobina
1+
855,320 lei
5+
822,250 lei
10+
793,950 lei
-
-
-
-
20AWG
7 x 28AWG
-
-
-
-
-
-
-
-
-
1.473mm
-
-
-
1249782

RoHS

Reel of 1
Bobina
1+
443,840 lei
5+
426,720 lei
10+
411,940 lei
-
-
-
-
30AWG
Solid
-
-
-
-
-
-
-
-
-
0.762mm
-
-
-
1285830

RoHS

Reel of 100
Bobina
1+
765,560 lei
5+
735,940 lei
10+
710,540 lei
-
-
-
-
20AWG
7 x 28AWG
-
-
-
-
-
-
-
-
-
1.753mm
-
-
-
1210295

RoHS

Date/Lot Code

Reel of 1
Bobina
1+
319,790 lei
5+
307,390 lei
10+
296,820 lei
-
-
-
-
26AWG
Solid
-
-
-
-
-
-
-
-
-
0.914mm
-
-
-
1285658

RoHS

Reel of 1
Bobina
1+
617,320 lei
5+
593,450 lei
10+
573,020 lei
-
-
-
-
22AWG
7 x 30AWG
-
-
-
-
-
-
-
-
-
1.575mm
-
-
-
5226-5250 din 6248 articole
din 250 pagină (pagini)

producători de top

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT