2. Connectors
                                                                                                3. PCB Receptacles
                                                                                                Imprimare pagină

                                                                                                1971743-1

                                                                                                PCB Receptacle, Board-to-Board, 1 Contacts, Surface Mount Right Angle, 1971567

                                                                                                TE CONNECTIVITY
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TE CONNECTIVITY 1971743-1
                                                                                                ProducătorTE CONNECTIVITY
                                                                                                Nr. de reper producător1971743-1
                                                                                                Cod de comandă2462841
                                                                                                Gamă de produse1971567
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 29 săptămână (săptămâni)
                                                                                                CantitatePreț (fără TVA)
                                                                                                15000+0,820 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 15000
                                                                                                Mai multe: 15000
                                                                                                12.300,00 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                TE CONNECTIVITY
                                                                                                ProducătorTE CONNECTIVITY
                                                                                                Nr. de reper producător1971743-1
                                                                                                Cod de comandă2462841
                                                                                                Gamă de produse1971567
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Connector SystemsBoard-to-Board
                                                                                                Pitch Spacing-
                                                                                                No. of Rows-
                                                                                                No. of Contacts1Contacts
                                                                                                Connector MountingSurface Mount Right Angle
                                                                                                Product Range1971567
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                The 1971743-1 is a 1-position right-angle Miniature Hermaphroditic Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The low profile SMT miniature hermaphroditic board-to-board connector is designed to provide power between adjacent linear printed circuit boards. It is ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically.

                                                                                                • Connect data and control signals with 4-position hermaphroditic version
                                                                                                • Automate production with flat top surface for vacuum pick and place assembly
                                                                                                • Supports reflow processing with high temperature material
                                                                                                • 3A Maximum current rating

                                                                                                Aplicaţii

                                                                                                Lighting, LED Lighting, Commercial, Industrial

                                                                                                Specificaţii tehnice

                                                                                                Connector Systems

                                                                                                Board-to-Board

                                                                                                No. of Rows

                                                                                                -

                                                                                                Connector Mounting

                                                                                                Surface Mount Right Angle

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Pitch Spacing

                                                                                                -

                                                                                                No. of Contacts

                                                                                                1Contacts

                                                                                                Product Range

                                                                                                1971567

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                Documentaţie tehnică (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000222