2. Connectors
                                                                                                3. Rectangular Power Connectors & Components
                                                                                                4. Rectangular Power Connectors
                                                                                                Imprimare pagină

                                                                                                AQUASAFE

                                                                                                Rectangular Power Connector, In-Line, 3 Contacts, Aquasafe, Cable Mount, Screw, Plug, Receptacle

                                                                                                ABB - THOMAS & BETTS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ABB - THOMAS & BETTS AQUASAFE
                                                                                                ProducătorABB - THOMAS & BETTS
                                                                                                Nr. de reper producătorAQUASAFE
                                                                                                Cod de comandă3282879
                                                                                                Gamă de produseAquasafe
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ABB - THOMAS & BETTS
                                                                                                ProducătorABB - THOMAS & BETTS
                                                                                                Nr. de reper producătorAQUASAFE
                                                                                                Cod de comandă3282879
                                                                                                Gamă de produseAquasafe
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Contacts3Contacts
                                                                                                Product RangeAquasafe
                                                                                                Connector MountingCable Mount
                                                                                                Contact Termination TypeScrew
                                                                                                Pitch Spacing-
                                                                                                GenderPlug, Receptacle
                                                                                                Contact GenderPin, Socket
                                                                                                Contact Material-
                                                                                                Contact Plating-
                                                                                                Connector Shell Size9 mm
                                                                                                No. of Rows1Rows
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                • Superior sealing to IP68
                                                                                                • Fits cable from 5mm to 9mm diameter
                                                                                                • Easy bayonet fitting push and latch
                                                                                                • For pools, ponds, fountains, etc.
                                                                                                • Supplied with full assembly instructions

                                                                                                Specificaţii tehnice

                                                                                                No. of Contacts

                                                                                                3Contacts

                                                                                                Connector Mounting

                                                                                                Cable Mount

                                                                                                Pitch Spacing

                                                                                                -

                                                                                                Contact Gender

                                                                                                Pin, Socket

                                                                                                Contact Plating

                                                                                                -

                                                                                                No. of Rows

                                                                                                1Rows

                                                                                                Product Range

                                                                                                Aquasafe

                                                                                                Contact Termination Type

                                                                                                Screw

                                                                                                Gender

                                                                                                Plug, Receptacle

                                                                                                Contact Material

                                                                                                -

                                                                                                Connector Shell Size

                                                                                                9 mm

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.068