JN5189-DK006

DEV KIT, ZIGBEE & THREAD DEV PLATFORM

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
NXP JN5189-DK006
ProducătorNXP
Nr. de reper producătorJN5189-DK006
Cod de comandă3378953
Numărul dvs. de piesă
Nu se mai produce

Detalii tehnice

ProducătorNXP
Nr. de reper producătorJN5189-DK006
Cod de comandă3378953
Silicon ManufacturerNXP
Silicon Core NumberJN5189/88
Kit Application TypeWireless Connectivity
Application Sub TypeIEEE 802.15.4, Thread, ZigBee
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameJN518x
Kit ContentsGeneric Router with NFC Reader, Generic Switch Node, Light/Sensor Node, USB Dongle
Product Range-
SVHCNo SVHC (27-Jun-2018)

Prezentare generală a produsului

Advanced development kit for JN5189/88. It works with the NXP JN518x range of ultra-low-power, high-performance wireless MCUs suitable for ZigBee, thread and other IEEE 802.15.4-based network applications such as smart lighting and home automation. JN5189-DK006 is composed of rich components including a control bridge with an NFC reader, generic switch node, light/sensor node and USB dongle that allows for a small wireless network to be quickly assembled. Target applications include building control, smart lighting, smart city, home automation, smart home, home security and access.

  • Zigbee and thread development platform with NFC commissioning
  • Standard Arduino compatible header
  • 2 x DMIC, USB2UART converter
  • Flexible power supply (external DC power supply, on-board batteries, USB port)
  • High-speed USB based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
  • Link2 probe can be used with on-board JN5189 or external target
  • IEEE 802.15.4 compatible PCB antenna, NFC antenna
  • Humidity /temperature sensor, light sensor, gyroscope, 6-axis sensor
  • Supported by MCUXpresso SDK, MCUXpresso IDE, MCUXpresso config tools

Cuprins

Generic router with NFC reader, Generic switch node, Light/sensor node, USB dongle.

Specificaţii tehnice

Silicon Manufacturer

NXP

Kit Application Type

Wireless Connectivity

Core Architecture

ARM

Silicon Family Name

JN518x

Product Range

-

Silicon Core Number

JN5189/88

Application Sub Type

IEEE 802.15.4, Thread, ZigBee

Core Sub-Architecture

Cortex-M4

Kit Contents

Generic Router with NFC Reader, Generic Switch Node, Light/Sensor Node, USB Dongle

SVHC

No SVHC (27-Jun-2018)

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423190
US ECCN:5A992.c
EU ECCN:NLR
Conformitate cu RoHS:Da

RoHS

Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
SVHC:No SVHC (27-Jun-2018)
Descărcarea Certificatului de conformitate a produsului

Certificat de conformitate produs

Greutate (kg):.63