2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimare pagină

                                                                                                STEVAL-IAS003V1

                                                                                                STM8L101, COUNTER, LCD, DEMO BOARD

                                                                                                STMICROELECTRONICS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                STMICROELECTRONICS STEVAL-IAS003V1
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTEVAL-IAS003V1
                                                                                                Cod de comandă1775396
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                STMICROELECTRONICS
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTEVAL-IAS003V1
                                                                                                Cod de comandă1775396
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM8L101xx
                                                                                                Kit Application TypeDisplay
                                                                                                Application Sub TypeLCD Display
                                                                                                Kit ContentsDemo Board STEVAL-IAS003V1
                                                                                                Product Range-

                                                                                                Prezentare generală a produsului

                                                                                                STEVAL-IAS003V1 counter demonstration board is intended as an example for applications where a directly driven LCD with the associated programmable functionality is needed. The application is focused on low power consumption, so the STM8L101xx MCU is used, and software is written to optimally use the low power modes available. This results in an average current consumption for the entire application of below 1.5uA, including direct LCD drive, implemented by software. Very low consumption is achieved by keeping the microcontroller in the active halt low power mode for most of the time. From this mode, the STM8L101xx is awakened regularly by the auto wake up timer.

                                                                                                • 1.6uA consumption at 18Hz refresh rate
                                                                                                • 3 digit LCD glass driven by software
                                                                                                • 2 buttons
                                                                                                • CR1220 battery operated
                                                                                                • Minimum external components
                                                                                                • Low cost PCB

                                                                                                Aplicaţii

                                                                                                Medical, Power Management

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Display

                                                                                                Kit Contents

                                                                                                Demo Board STEVAL-IAS003V1

                                                                                                Silicon Core Number

                                                                                                STM8L101xx

                                                                                                Application Sub Type

                                                                                                LCD Display

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Italy
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.4