2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimare pagină

                                                                                                AD-SYNCHRONA14-EBZ

                                                                                                Evaluation Board, AD9545BCPZ, HMC7044LP10BE, Network Clock Generator/Synchronizer, Jitter Attenuator

                                                                                                ANALOG DEVICES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ANALOG DEVICES AD-SYNCHRONA14-EBZ
                                                                                                ANALOG DEVICES AD-SYNCHRONA14-EBZ
                                                                                                ANALOG DEVICES AD-SYNCHRONA14-EBZ
                                                                                                ANALOG DEVICES AD-SYNCHRONA14-EBZ
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorAD-SYNCHRONA14-EBZ
                                                                                                Cod de comandă4144349
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 12 săptămână (săptămâni)

                                                                                                Anunțați-mă când există în stoc

                                                                                                CantitatePreț (fără TVA)
                                                                                                1+14.752,320 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                14.752,32 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                ANALOG DEVICES
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorAD-SYNCHRONA14-EBZ
                                                                                                Cod de comandă4144349
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD9545BCPZ, HMC7044LP10BE
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypeNetwork Clock Generator/Synchronizer, Jitter Attenuator
                                                                                                Kit ContentsEvaluation Board AD9545BCPZ, HMC7044LP10BE, Voltage Level Adaptor Add-on Board, 12V Supply, Flanges
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Prezentare generală a produsului

                                                                                                AD-SYNCHRONA14-EBZ is an ideal self-contained device to use in evaluation and prototyping of applications that need a highly accurate frequency and phase-controlled source clock. It is designed around AD9545 and HMC7044 and greatly simplifies clock distribution and multi-channel synchronization in complex systems. It is intended to be used by trained professionals in a laboratory environment and not intended as an end product for commercial use. It can be taken as a complete reference design and customised as required for any end customer applications. It comes in a 1U mechanical form factor. Using popular industry connector SMA and TwinAX interfaces most labs will already have the needed cable. Typical application includes high accuracy reference clock distribution, systems clocked from a single source, clocks derived from 100/122.88MHz, phased array systems, RADAR, EW, SATCOMS, SDR, bench equipment and remote controlled operation.

                                                                                                • Raspberry Pi 4, ARM Cortex-A72, 2GB SDRAM
                                                                                                • Gigabit Ethernet, 2xUSB 3.0, 2xUSB 2.0 ports, SPI interface, GPIO, 2 bicolour LEDs, male pin header
                                                                                                • HMC7044 (high performance, 3.2GHz, 14-output jitter attenuator)
                                                                                                • AD9545 (1 PPS synchronizer and adaptive clock translator)
                                                                                                • 4 x TWINAX LVPECL AC&DC coupled, 2 x SMA LVPECL AC coupled, 4 x SMA CMOS, 4 x SMA LVDS AC coupled
                                                                                                • 3 differential 100 ohm SMA clock inputs, PPS input, SYNC input, 10MHz input
                                                                                                • 100MHz and 122.88MHz ultra-low phase noise VCXO's (-165dBc/Hz)
                                                                                                • 40MHz and 38.4MHz TCXO's (±1ppm) 50MHz OCXO(+/- 10ppb)
                                                                                                • Internal references are software configurable
                                                                                                • DC 12V, 3A barrel jack

                                                                                                Cuprins

                                                                                                AD-SYNCHRONA14-EBZ, 12V power supply, Rack mounting flanges, Voltage level adaptor add-on board.

                                                                                                Note

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Evaluation Board AD9545BCPZ, HMC7044LP10BE, Voltage Level Adaptor Add-on Board, 12V Supply, Flanges

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD9545BCPZ, HMC7044LP10BE

                                                                                                Application Sub Type

                                                                                                Network Clock Generator/Synchronizer, Jitter Attenuator

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Philippines
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.00001