2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimare pagină

                                                                                                CY36800

                                                                                                INSTACLOCK, CLOCK GENERATOR, DEV KIT

                                                                                                INFINEON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                INFINEON CY36800
                                                                                                ProducătorINFINEON
                                                                                                Nr. de reper producătorCY36800
                                                                                                Cod de comandă1472491
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                INFINEON
                                                                                                ProducătorINFINEON
                                                                                                Nr. de reper producătorCY36800
                                                                                                Cod de comandă1472491
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerCypress
                                                                                                Silicon Core NumberCY22800, CY22801
                                                                                                Kit Application TypeClock
                                                                                                Application Sub TypeClock Generator
                                                                                                Kit ContentsProgramming Board, USB Cable
                                                                                                Product Range-

                                                                                                Prezentare generală a produsului

                                                                                                CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.

                                                                                                • Spread spectrum, VCXO, and frequency select
                                                                                                • Integrated phase locked loop
                                                                                                • Low jitter, high accuracy outputs

                                                                                                Aplicaţii

                                                                                                Consumer Electronics, Communications & Networking, Clock & Timing

                                                                                                Cuprins

                                                                                                3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Cypress

                                                                                                Kit Application Type

                                                                                                Clock

                                                                                                Kit Contents

                                                                                                Programming Board, USB Cable

                                                                                                Silicon Core Number

                                                                                                CY22800, CY22801

                                                                                                Application Sub Type

                                                                                                Clock Generator

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.140614