2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimare pagină

                                                                                                ISL26104AV28EV1Z

                                                                                                Evaluation Board, ISL26104 ADC, 24-Bit, Low Noise, Isolated USB Interface

                                                                                                RENESAS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                RENESAS ISL26104AV28EV1Z
                                                                                                ProducătorRENESAS
                                                                                                Nr. de reper producătorISL26104AV28EV1Z
                                                                                                Cod de comandă2983948
                                                                                                Numărul dvs. de piesă
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                RENESAS
                                                                                                ProducătorRENESAS
                                                                                                Nr. de reper producătorISL26104AV28EV1Z
                                                                                                Cod de comandă2983948
                                                                                                Silicon ManufacturerRenesas
                                                                                                Silicon Core NumberISL26104AVZ
                                                                                                No. of Bits24bit
                                                                                                Sampling Rate4kSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDelta-Sigma Analogue to Digital Converter
                                                                                                Kit ContentsEval Board ISL26104AVZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Prezentare generală a produsului

                                                                                                Low-noise 24bit Delta-Sigma A/D converter evaluation board. It provides a means to evaluate the functionality and performance of the ISL26104 A/D converter. The board includes an AT90USB 162 microcontroller with a USB interface. The microcontroller interfaces to the ISL26104 ADC via a galvanically-isolated interface and provides serial communication via USB between the board and the PC. Typically used at weigh scales, temperature monitors and controls, load safety systems, industrial process control and pressure sensors applications.

                                                                                                • ADC is galvanically-isolated from USB connection
                                                                                                • On-board microcontroller
                                                                                                • On-board voltage reference
                                                                                                • Evaluation software (Time domain analysis, Noise histogram analysis and FFT analysis)

                                                                                                Avertismente

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                No. of Bits

                                                                                                24bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board ISL26104AVZ

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Silicon Core Number

                                                                                                ISL26104AVZ

                                                                                                Sampling Rate

                                                                                                4kSPS

                                                                                                Application Sub Type

                                                                                                Delta-Sigma Analogue to Digital Converter

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (4)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                User Manual EN

                                                                                                Operating Instructions EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (19-Jan-2021)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.02