ARM Debuggers, Emulators & JTAG Tools:
45 produse găsiteGăsiți o gamă largă de ARM Debuggers, Emulators & JTAG Tools la Farnell România. Avem o gamă largă de Debuggers, Emulators & JTAG Tools, cum ar fi ARM, Power Architecture, PIC & PIC, dsPIC Debuggers, Emulators & JTAG Tools de la cei mai mari producători din lume, inclusiv: Segger, Keil, NXP, Infineon & Stmicroelectronics.
Vizualizare
Cumpărător
Inginer
Producător
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2098547 | Each | 1+ 5.542,280 lei | Total:5.542,28 lei Min.: 1 / Mult.: 1 | USB JTAG Emulator | - | ARM | - | J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||
2098541 | Each | 1+ 2.191,260 lei | Total:2.191,26 lei Min.: 1 / Mult.: 1 | USB JTAG Emulator | - | ARM | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||
2364759 | Each | 1+ 4.391,360 lei | Total:4.391,36 lei Min.: 1 / Mult.: 1 | Debugger Probe | - | ARM | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | ||||
2364728 | Each | 1+ 3.291,330 lei | Total:3.291,33 lei Min.: 1 / Mult.: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
3106581 | Each | 1+ 2.191,260 lei | Total:2.191,26 lei Min.: 1 / Mult.: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
3106583 | Each | 1+ 10.993,120 lei | Total:10.993,12 lei Min.: 1 / Mult.: 1 | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
Each | 1+ 295,710 lei | Total:295,71 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | |||||
3106582 | Each | 1+ 3.291,330 lei | Total:3.291,33 lei Min.: 1 / Mult.: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||
Each | 1+ 73,510 lei 5+ 72,030 lei | Total:73,51 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | |||||
Each | 1+ 403,500 lei | Total:403,50 lei Min.: 1 / Mult.: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
Each | 1+ 81,530 lei 5+ 79,910 lei 10+ 78,280 lei 50+ 76,660 lei 100+ 75,030 lei Mai multe preţuri... | Total:81,53 lei Min.: 1 / Mult.: 1 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | |||||
Each | 1+ 21.452,840 lei | Total:21.452,84 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | |||||
STMICROELECTRONICS | Each | 1+ 52,370 lei 5+ 45,820 lei | Total:52,37 lei Min.: 1 / Mult.: 1 | In-Circuit Debugger / Programmer | STM32 | ARM | Cortex-M | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | ||||
Each | 1+ 238,710 lei | Total:238,71 lei Min.: 1 / Mult.: 1 | 0 | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - | |||||
Each | 1+ 1.885,700 lei | Total:1.885,70 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | - | |||||
Each | 1+ 3.556,200 lei | Total:3.556,20 lei Min.: 1 / Mult.: 1 | 0 | - | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro Debug & Trace Unit | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 | - | |||||
Each | 1+ 5.969,000 lei | Total:5.969,00 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | - | |||||
2817891 | Each | 1+ 3.294,840 lei | Total:3.294,84 lei Min.: 1 / Mult.: 1 | 0 | - | ARM | Cortex-M | ULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt | Broad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement | - | ||||
3954087 | Each | 1+ 12.796,520 lei | Total:12.796,52 lei Min.: 1 / Mult.: 1 | Debugger | - | ARM | - | Boards, Cables, Power Supply | DSTREAM-ST Debug & Trace Unit | DSTREAM Series | ||||
3954088 | Each | 1+ 33.294,320 lei | Total:33.294,32 lei Min.: 1 / Mult.: 1 | Debugger | - | ARM | - | Boards, Cables, Power Supply | DSTREAM-ST Debug & Trace Unit | DSTREAM Series | ||||
3954085 | Each | 1+ 23.017,480 lei | Total:23.017,48 lei Min.: 1 / Mult.: 1 | Debugger | - | ARM | - | Board | Debug and High Speed Serial Trace | - | ||||
Each | 1+ 2.817,220 lei | Total:2.817,22 lei Min.: 1 / Mult.: 1 | Debugger Probe | S32 | ARM | Cortex-A53, Cortex-M7 | S32 Debug Probe, USB Power Supply, USB Cable, ARM 10-Pin/20-Pin Probe Tips | Supports all CPU Core Speeds, 10/100 Ethernet Network, USB2.0 High-Speed Connection | - | |||||
3954086 | Each | 1+ 23.017,480 lei | Total:23.017,48 lei Min.: 1 / Mult.: 1 | Debugger | - | ARM | - | Boards | Debug and Trace Unit | DSTREAM Series | ||||
Each | 1+ 114,910 lei | Total:114,91 lei Min.: 1 / Mult.: 1 | Debugger / Programmer | DARWIN | ARM | Cortex-M4 | Evaluation Board MAX32662 | UART Bridge, programming and debugging through the SWD interface | - | |||||
4669073 RoHS | Each | 1+ 98,910 lei | Total:98,91 lei Min.: 1 / Mult.: 1 | Debugger Probe | LPC | ARM | Cortex-M33 | Debug Probe LPC55S69, Target Connector, VCOM Connector Cable | Used with MCUXpresso Ecosystem IDE's, USB Type-C Host Connector, CMSIS-DAP Compatible Firmware | - | ||||