2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimare pagină

                                                                                                DM160230

                                                                                                Development Board, PIC18F67J60 MCU, PoE Development, MikroBUS header for Click Boards

                                                                                                MICROCHIP
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MICROCHIP DM160230
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorDM160230
                                                                                                Cod de comandă2835951
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                MICROCHIP
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorDM160230
                                                                                                Cod de comandă2835951
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypePower Over Ethernet (POE)
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberPIC18F67J60
                                                                                                Product Range-
                                                                                                Kit ContentsEval Board PIC18F67J60
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                DM160230 is a PIC18 POE main board. This is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS™ compatible, this platform is both a development tool and reference design for quickly creating “things” within an IoT environment.

                                                                                                • Populated with PIC18F67J60
                                                                                                • Universal reference design & development platform
                                                                                                • Up to 48W device power delivery
                                                                                                • Main board with expansion header, LED driver, gesture controller, mikroBUS™ Click boards™

                                                                                                Specificaţii tehnice

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Power Over Ethernet (POE)

                                                                                                Silicon Core Number

                                                                                                PIC18F67J60

                                                                                                Kit Contents

                                                                                                Eval Board PIC18F67J60

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Produse asociate

                                                                                                8 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Switzerland
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733020
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.16