26 Vă puteți rezerva stocul acum
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 143,410 lei |
Detalii tehnice
Prezentare generală a produsului
HW-USB-FLYLEADS-G is a JTAG flying wire adapter cable. The platform cable USB II provides integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The Platform Cable USB II cable optimizes the direct programming of third-party SPI flash memory devices and the indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer.
- High-performance FPGA and PROM programming and configuration
- Fully integrated and optimized for use with Xilinx iMPACT software
- Automatically senses and adapts to target I/O vg, intuitive flyleads-to-cable interface labelling
- Third-party PROM device programming support, highly optimized for use with Xilinx design tools
- Device programming and hardware debug, basic software debug
- USB 2.0 host interface
- 0.4MB/s default bitstream programming speed
- 12MHz JTAG max clock speed
- Connection to target via PC4 JTAG or flying leads (provided)
Note
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Specificaţii tehnice
Platform Cable USB
It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector
No SVHC (15-Jan-2018)
Xilinx ISP Configuration PROMs / CPLDs / FPGAs Devices
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs