35 Rezultate găsite pentru "microcontrollers"
Găsiți o gamă largă de Programmers, Erasers & Accessories la Farnell România, inclusiv Programmers & Erasers, Programmer & Eraser Accessories. Avem o gamă largă de Programmers, Erasers & Accessories de la cei mai buni producători din lume, inclusiv: Mikroelektronika, NXP, Dataman, Microchip & Segger.
Vizualizare
Cumpărător
Inginer
Producător
Supported Families
Kit Contents
Features
Ambalaj
Categorii
Programmers, Erasers & Accessories
(35)
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 271,120 lei | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | ||||||
Each | 1+ 1.613,310 lei | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | ||||||
Each | 1+ 7.548,880 lei | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | ||||||
Each | 1+ 5.389,880 lei | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | ||||||
2345479 | Each | 1+ 3.335,430 lei | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
1798629 | Each | 1+ 4.438,700 lei | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
2305876 | Each | 1+ 3.925,570 lei | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
4163885 | Each | 1+ 520,500 lei | MCU, SPC5, SR5, SR6 | StellarLINK In-circuit Debugger/Programmer Tool | USB/JTAG Debugger for MCU, IEEE 1149.1 JTAG Protocol Compliant, NVM Programming, USB Connector | |||||
4705908 RoHS | Each | 1+ 101,040 lei | - | - | Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB | |||||
Each | 1+ 513,890 lei | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | ||||||
Each | 1+ 181,150 lei | - | - | Designed to Prevent Damage to the USB PIC Microcontroller During Programming | ||||||
2502186 | Each | 1+ 148,080 lei | FT900 | Programmer/Debugger Module | Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector | |||||
Each | 1+ 4.311,090 lei | - | - | Supports ARM Cortex Devices, Un-keyed Shrouded Dual Row Header, Keyed Shrouded Dual Row Mini Headers | ||||||
MIKROELEKTRONIKA | Each | 1+ 624,230 lei | Atmel AVR | mikroProg™ for AVR, USB Cable, Documentation | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | |||||
MIKROELEKTRONIKA | Each | 1+ 781,250 lei | FT90x | mikroProg™ for FT90x 5LP Prog/Debugger, USB Cable, Documentation | Fast Prog & H/W Debugger, Smart Engg Allows mikroProg-Support All FTDI Chip FT90x In a Single Prog | |||||
Each | 1+ 663,500 lei | Stellaris, Tiva C | mikroProg™ for Tiva Programmer/Debugger, USB Cable, Documentation | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | ||||||
1806010 | Each | 1+ 12.288,520 lei | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+ 899,060 lei | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | ||||
Each | 1+ 2.442,820 lei | - | USB, Connectors, FRDM-KL25Z, Board | - | ||||||
3107069 RoHS | Each | 1+ 1.415,590 lei | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | |||||
Each | 1+ 584,960 lei | Kinetis | mikroProg™ for Kinetis, USB Cable, Documentation | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | ||||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+ 1.173,840 lei | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | ||||
Each | 1+ 584,960 lei | MSP432 | mikroProg™ for MSP432, USB Cable, User Manual | Fast and Reliable USB Programmer & Hardware Debugger | ||||||
Each | 1+ 2.612,590 lei | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | ||||||
3249805 RoHS | MIKROELEKTRONIKA | Each | 1+ 899,060 lei | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for Kinetis, CODEGRIP ADAPT V1, ARM Cortex Adpt, Protective Box, WiFi Antenna & Accessories | Kinetis is fast USB-C & WiFi Programmer & H/W Debugger, Supports Kinetis Cortex M0/M4/M7 based MCUs | ||||