2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimare pagină

                                                                                                5.07.01

                                                                                                Flash Programmer, For ARM & Cortex MCU, US Power Supply, Ethernet Interface

                                                                                                SEGGER
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                SEGGER 5.07.01
                                                                                                SEGGER 5.07.01
                                                                                                SEGGER 5.07.01
                                                                                                SEGGER 5.07.01
                                                                                                SEGGER 5.07.01
                                                                                                ProducătorSEGGER
                                                                                                Nr. de reper producător5.07.01
                                                                                                Cod de comandă2099963
                                                                                                Cunoscut şi sub denumirea de5.07.01 Flasher ARM
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                SEGGER
                                                                                                ProducătorSEGGER
                                                                                                Nr. de reper producător5.07.01
                                                                                                Cod de comandă2099963
                                                                                                Cunoscut şi sub denumirea de5.07.01 Flasher ARM
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Supported FamiliesCortex-M, Cortex-R4, ARM7, ARM9
                                                                                                Kit ContentsFlash Programmer, US Power Supply
                                                                                                FeaturesFlash Programmer for ARM & Cortex MCU, Ethernet Interface
                                                                                                Product Range-

                                                                                                Alternative pentru 5.07.01

                                                                                                2 produse găsite

                                                                                                Prezentare generală a produsului

                                                                                                The 5.07.01 is a Flasher ARM flash programmer for ARM and Cortex cores. It is a programming tool for microcontrollers with on chip or external flash memory and ARM core. It is designed for programming flash targets with the J-Flash software or stand alone. In addition to that Flasher ARM has all of the J-Link functionality. Flasher ARM connects via USB, Ethernet or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7 and has a built in 20 pin JTAG connector, which is compatible with the standard 20 pin connector defined by ARM. In general Flasher ARM supports programming of external flashes. These flashes can be parallel NOR flash, serial NOR flash, NAND flash and data flash. Flasher ARM can be remote controlled by automated testers without the need of a connection to PC and Flasher ARM's PC program. Therefore it is equipped with additional hardware control functions.

                                                                                                • Stand alone JTAG/SWD programmer
                                                                                                • Ethernet interface
                                                                                                • Supports internal and external flash devices
                                                                                                • Free software updates, 2 years of support
                                                                                                • 64MB memory for storage of target program
                                                                                                • Serial in target programming supported
                                                                                                • Data files can be updated as mass storage or via J-Flash
                                                                                                • No power supply required, powered through USB
                                                                                                • Can be used as J-Link (JTAG emulator) with a download speed of up to 720KBytes/second
                                                                                                • Programming speed between 30KBytes/second to 300KBytes/second depending on target hardware

                                                                                                Aplicaţii

                                                                                                Embedded Design & Development

                                                                                                Cuprins

                                                                                                Flasher ARM, 20 pin 0.1inch Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).

                                                                                                Specificaţii tehnice

                                                                                                Supported Families

                                                                                                Cortex-M, Cortex-R4, ARM7, ARM9

                                                                                                Features

                                                                                                Flash Programmer for ARM & Cortex MCU, Ethernet Interface

                                                                                                Kit Contents

                                                                                                Flash Programmer, US Power Supply

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84718000
                                                                                                US ECCN:3A992
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Nu este cazul
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.50258