8.2µF Aluminium Polymer Capacitors:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 1+ 7,470 lei 50+ 3,100 lei 100+ 2,920 lei 250+ 2,850 lei 500+ 2,810 lei Mai multe preţuri... | Total:7,47 lei Min.: 1 / Mult.: 1 | 8.2µF | 35V | Radial Can - SMD | 0.07ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 400mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPD Series | |||||
Each | 1+ 12,190 lei 10+ 8,690 lei 50+ 7,620 lei 250+ 6,710 lei 500+ 6,300 lei Mai multe preţuri... | Total:12,19 lei Min.: 1 / Mult.: 1 | 8.2µF | 250V | Radial Leaded | 0.458ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 950mA | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 2,920 lei 250+ 2,850 lei 500+ 2,810 lei 1000+ 2,760 lei | Total:292,00 lei Min.: 100 / Mult.: 1 | 8.2µF | 35V | Radial Can - SMD | 0.07ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 400mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPD Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 11,130 lei 10+ 7,870 lei 50+ 6,910 lei 100+ 5,940 lei 500+ 5,280 lei Mai multe preţuri... | Total:11,13 lei Min.: 1 / Mult.: 1 | 8.2µF | 16V | 2917 [7343 Metric] | 0.045ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 Series | |||||
Each (Supplied on Full Reel) Rolă completă | 1000+ 4,490 lei | Total:4.490,00 lei Min.: 1000 / Mult.: 1000 | 8.2µF | 16V | 2917 [7343 Metric] | 0.045ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | |||||