2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Receivers Transmitters & Transceivers
                                                                                                Imprimare pagină

                                                                                                TRH031M

                                                                                                IC, RFID, READER, 13.56MHZ, 32LQFP

                                                                                                3ALOGICS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                3ALOGICS TRH031M
                                                                                                Producător3ALOGICS
                                                                                                Nr. de reper producătorTRH031M
                                                                                                Cod de comandă1616963
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                3ALOGICS
                                                                                                Producător3ALOGICS
                                                                                                Nr. de reper producătorTRH031M
                                                                                                Cod de comandă1616963
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                RF Primary FunctionTransceiver
                                                                                                Frequency Min-
                                                                                                Frequency Max-
                                                                                                Supply Voltage Min2.7V
                                                                                                RF / IF ModulationASK
                                                                                                Supply Voltage Max3.3V
                                                                                                Data Rate-
                                                                                                Transmitting Current150mA
                                                                                                Receiving Current50mA
                                                                                                IC Case / PackageLQFP
                                                                                                No. of Pins32Pins
                                                                                                RF IC Case StyleLQFP
                                                                                                Operating Temperature Min-25°C
                                                                                                Output Power (dBm)-
                                                                                                Operating Temperature Max85°C
                                                                                                Sensitivity dBm-
                                                                                                Product Range-
                                                                                                RF Transceiver ApplicationsAccess Control, Home Network & Digital Door Lock, POS Terminal, Public Transportation
                                                                                                MSL-
                                                                                                SVHCTo Be Advised

                                                                                                Specificaţii tehnice

                                                                                                RF Primary Function

                                                                                                Transceiver

                                                                                                Frequency Max

                                                                                                -

                                                                                                RF / IF Modulation

                                                                                                ASK

                                                                                                Data Rate

                                                                                                -

                                                                                                Receiving Current

                                                                                                50mA

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Frequency Min

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Transmitting Current

                                                                                                150mA

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                RF IC Case Style

                                                                                                LQFP

                                                                                                Output Power (dBm)

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                RF Transceiver Applications

                                                                                                Access Control, Home Network & Digital Door Lock, POS Terminal, Public Transportation

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                South Korea
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.01