2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Multiprotocol Modules
                                                                                                Imprimare pagină

                                                                                                STM32WBA5MMGH6TR

                                                                                                Bluetooth & Zigbee Module, Bluetooth LE, Zigbee 3.0, 2.4GHz Frequency, 1.71V to 3.6V, -40 to 85°C

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                STMICROELECTRONICS STM32WBA5MMGH6TR
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTM32WBA5MMGH6TR
                                                                                                Cod de comandă4704764
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 32 săptămână (săptămâni)
                                                                                                CantitatePreț (fără TVA)
                                                                                                1400+43,540 lei
                                                                                                Preţ pentru:Each (Supplied on Full Reel)
                                                                                                Minim: 1400
                                                                                                Mai multe: 1400
                                                                                                60.956,00 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                STMICROELECTRONICS
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTM32WBA5MMGH6TR
                                                                                                Cod de comandă4704764
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                Protocol 2Zigbee 3.0
                                                                                                Protocol 3IEEE 802.15.4
                                                                                                Protocol 4-
                                                                                                Supply Voltage Range1.71V to 3.6V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                STM32WBA5MMGH6TR is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth® LE, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and IEEE 802.15.4 proprietary protocols. Based on the STM32WBA55UG wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries. The STM32WBA5MMG requires no RF expertise. It is the best way to speed up application development and to reduce the associated costs. The module is completely protocol stack royalty-free. Typical applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.

                                                                                                • Arm® Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU for high performance and security
                                                                                                • Bluetooth® LE 5.0: LE 2M, coded, direction finding, power control, and LE audio support
                                                                                                • 1MB flash with ECC, 256KB rated 100k cycles; 128KB SRAM with parity check
                                                                                                • ART accelerator with 8KB cache, 0-wait-state flash exec at up to 100MHz, 150 DMIPS
                                                                                                • Integrated antenna with IPD; optional external antenna for best RF performance
                                                                                                • Ultra-low-power 2.4GHz transceiver supports Bluetooth LE, Thread, Matter, Zigbee®
                                                                                                • Programmable output power up to +10dBm, Rx sensitivity -96dBm Bluetooth LE
                                                                                                • Up to 33 I/Os, mostly 5V tolerant, with interrupt capabilities for flexible design
                                                                                                • Security: AES, PKA, HASH accel, RNG, DPA protection, tamper detection, secure firmware
                                                                                                • Operates 1.71 to 3.6V, SMPS & ultra-low-power modes, temp range from -40°C to 85°C

                                                                                                Specificaţii tehnice

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                Protocol 3

                                                                                                IEEE 802.15.4

                                                                                                Supply Voltage Range

                                                                                                1.71V to 3.6V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Protocol 2

                                                                                                Zigbee 3.0

                                                                                                Protocol 4

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000001
                                                                                                Trasabilitatea produsului

                                                                                                Date/Lot Code