6 Rezultate găsite pentru "microcontrollers"
Vizualizare
Cumpărător
Inginer
Producător
USB IC Type
USB Standard
Device Core
Operating Frequency Max
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Program Memory Size
IC Case / Package
No. of Pins
Data Rate
No. of I/O's
No. of Ports
Interfaces
Operating Temperature Min
RAM Memory Size
Operating Temperature Max
Product Range
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,980 lei 10+ 28,660 lei 25+ 27,140 lei 50+ 25,990 lei 100+ 24,790 lei Mai multe preţuri... | USB Hub Controller | USB 3.0 | ARM Cortex-M0 | - | 3V | - | 3.6V | 32KB | QFN-EP | 68Pins | 5Gbps | - | 4Ports | I2C | -40°C | 16KB | 85°C | - | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 125,310 lei 5+ 115,270 lei 10+ 100,520 lei 25+ 97,020 lei 50+ 95,080 lei | USB Hub Controller | USB 3.0 | ARM9 | - | 1.15V | 32 bit | 1.25V | - | BGA | 121Pins | 5Gbps | 60I/O's | - | I2C, I2S, SPI, UART | 0°C | 512KB | 70°C | - | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 101,780 lei 10+ 81,540 lei 25+ 76,510 lei 50+ 73,320 lei 100+ 70,080 lei | USB Hub Controller | USB 2.0 | ARM9 | - | 1.15V | 32 bit | 1.25V | - | BGA | 121Pins | 480Mbps | 60I/O's | - | I2C, I2S, SPI, UART | 0°C | 512KB | 70°C | - | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+ 15,220 lei 25+ 14,910 lei 100+ 14,590 lei 250+ 14,330 lei | Flash Media Controller | USB 2.0 | - | - | 3V | - | 3.6V | - | VTQFP | 128Pins | - | - | - | - | 0°C | - | 70°C | - | - | - | - | ||||||
Each | 1+ 123,430 lei 10+ 113,910 lei 25+ 108,780 lei 50+ 106,590 lei | USB Host Controller | USB 2.0 | - | - | 3V | - | 3.45V | - | TQFP | 48Pins | 12Mbps | - | 1Ports | - | - | - | 65°C | EZ-USB Family SL8 Series Microcontrollers | - | - | - | ||||||
Each | 2050+ 18,150 lei | USB Peripheral Controller | USB 2.0 | M8C | 24MHz | 4V | - | 5.5V | 8KB | SOIC | 18Pins | 1.5225Mbps | 16I/O's | 4Ports | I2C, SPI, UART, USB | 0°C | 256KB | 70°C | enCoRe II Family CY7C638xx Series Microcontrollers | Surface Mount | EZ-USB | FX2LP | ||||||