422 Rezultate găsite pentru "RENESAS"
Găsiți o gamă largă de 32-bit Microcontrollers la Farnell România. Avem în stoc o selecție largă de 32-bit Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Renesas.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,250 lei 10+ 12,080 lei 25+ 11,920 lei 50+ 11,350 lei 100+ 10,770 lei Mai multe preţuri... | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 380,850 lei 5+ 347,430 lei 10+ 313,960 lei 25+ 280,540 lei | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ 16,630 lei 10+ 11,040 lei 25+ 10,300 lei 50+ 10,090 lei | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 21,700 lei 10+ 15,640 lei 25+ 14,230 lei 50+ 13,080 lei 100+ 11,720 lei Mai multe preţuri... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 14,800 lei 10+ 11,190 lei 25+ 10,250 lei 50+ 9,410 lei 100+ 8,260 lei Mai multe preţuri... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 50,780 lei 10+ 41,320 lei 25+ 39,330 lei 50+ 38,550 lei 100+ 37,760 lei | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 60,560 lei 10+ 51,520 lei 25+ 42,470 lei 50+ 41,210 lei 100+ 40,380 lei | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 106,690 lei 10+ 86,190 lei | RX Family RX700 Series RX72M Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 50,940 lei 10+ 46,080 lei 25+ 40,690 lei | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 78,240 lei 10+ 62,180 lei 25+ 58,160 lei 50+ 53,500 lei 100+ 53,450 lei | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ 34,260 lei 10+ 23,950 lei 25+ 22,860 lei 50+ 21,340 lei 100+ 19,820 lei Mai multe preţuri... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 64,540 lei 10+ 49,480 lei 25+ 34,730 lei 50+ 34,050 lei | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 768KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 20,080 lei 10+ 15,320 lei 25+ 12,920 lei 50+ 12,660 lei 100+ 12,400 lei | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 100Pins | LFQFP | 82I/O's | I2C, SCI, SPI, USB | 32KB | 17Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 51,410 lei 10+ 40,740 lei 25+ 37,190 lei 50+ 34,360 lei 100+ 33,470 lei Mai multe preţuri... | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 38,700 lei 10+ 29,920 lei 25+ 28,560 lei 50+ 27,980 lei | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 36,820 lei 10+ 27,560 lei 25+ 26,310 lei 50+ 24,580 lei 100+ 22,860 lei | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 15,270 lei 10+ 14,960 lei 25+ 14,640 lei 50+ 14,330 lei 100+ 14,070 lei Mai multe preţuri... | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 100Pins | TFLGA | 82I/O's | I2C, SCI, SPI, USB | 64KB | 17Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 25,310 lei 10+ 18,570 lei 25+ 17,360 lei 50+ 17,000 lei 100+ 16,680 lei | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | 80MHz | 256KB | 80Pins | LFQFP | 60I/O's | I2C, SCI, SPI | 16KB | 17Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 18,510 lei 10+ 12,290 lei 25+ 8,940 lei 50+ 8,520 lei 100+ 8,050 lei | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 49,950 lei 10+ 40,640 lei 25+ 38,700 lei 50+ 36,190 lei 100+ 33,630 lei Mai multe preţuri... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | TFLGA | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 80,230 lei 10+ 60,980 lei 25+ 58,420 lei 50+ 53,760 lei | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 30,800 lei 10+ 23,430 lei 25+ 21,600 lei 50+ 21,020 lei 100+ 20,450 lei Mai multe preţuri... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 100Pins | TFLGA | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 37,450 lei 10+ 28,030 lei 25+ 26,780 lei 50+ 25,000 lei 100+ 23,220 lei Mai multe preţuri... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 54,080 lei 10+ 41,060 lei 25+ 39,380 lei 50+ 37,030 lei 100+ 34,670 lei Mai multe preţuri... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 145Pins | TFLGA | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 18,720 lei 10+ 12,400 lei 25+ 11,300 lei 50+ 10,410 lei 100+ 8,790 lei Mai multe preţuri... | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, SCI | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||