63 Rezultate găsite pentru "Application Specific Microcontrollers"
Găsiți o gamă largă de 8-bit Microcontrollers la Farnell România. Avem în stoc o selecție largă de 8-bit Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Microchip, NXP, Silicon Labs, Infineon & Onsemi.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,320 lei 25+ 36,070 lei 100+ 32,610 lei 250+ 31,950 lei | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ 35,660 lei 10+ 29,870 lei 25+ 27,330 lei 50+ 26,110 lei 100+ 24,890 lei Mai multe preţuri... | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ 24,130 lei 25+ 22,100 lei 100+ 21,230 lei 250+ 20,370 lei | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | ||||||
Each | 1+ 13,000 lei 25+ 11,990 lei 100+ 11,630 lei 250+ 11,280 lei | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ 49,430 lei 25+ 45,260 lei 100+ 40,940 lei 250+ 40,130 lei | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ 14,530 lei 25+ 13,260 lei 100+ 12,750 lei 250+ 12,190 lei | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | SPI, USART, USB | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | ||||||
Each | 1+ 42,370 lei 25+ 38,760 lei 100+ 37,190 lei 250+ 35,560 lei | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ 45,620 lei 25+ 41,860 lei 100+ 41,050 lei 250+ 40,230 lei | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ 15,440 lei 25+ 14,380 lei 100+ 14,020 lei 250+ 13,970 lei | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | ||||||
Each | 1+ 15,600 lei 25+ 14,330 lei 100+ 12,950 lei 250+ 12,700 lei | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN | 27I/O's | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM | ||||||
Each | 1+ 68,940 lei 10+ 52,370 lei 25+ 50,190 lei 50+ 47,290 lei 100+ 44,350 lei Mai multe preţuri... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | ||||||
Each | 1+ 33,630 lei 25+ 30,840 lei 100+ 30,120 lei 250+ 29,410 lei | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ 26,720 lei 25+ 24,430 lei 100+ 23,420 lei 250+ 22,400 lei | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ 61,210 lei 10+ 49,480 lei 25+ 45,870 lei 50+ 44,600 lei 100+ 43,280 lei Mai multe preţuri... | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | ||||||
Each | 1+ 45,260 lei 25+ 44,200 lei 100+ 43,180 lei 250+ 42,110 lei | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ 36,980 lei 10+ 32,510 lei | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ 101,300 lei | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 80,060 lei 10+ 69,700 lei 25+ 66,090 lei 50+ 62,790 lei 100+ 58,170 lei | AX80 Family AX8052F143 Series Microcontrollers | AX8052 | 20MHz | 64KB | 40Pins | QFN | - | SPI, UART | 8.25KB | 6Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AX80 | AX8052F143 | ||||||
Each | 1+ 85,950 lei 10+ 68,940 lei 25+ 64,520 lei | EZ-USB Family FX2LP Series Microcontrollers | 8051 | 48MHz | 16KB | 56Pins | SSOP | 24I/O's | I2C, USART, USB | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | FX2LP | ||||||
Each | 1+ 104,550 lei 10+ 87,020 lei 25+ 81,530 lei 50+ 78,330 lei 100+ 75,080 lei | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | ||||||
Each | 1+ 15,190 lei 25+ 13,970 lei 100+ 12,600 lei 250+ 12,340 lei | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ 22,760 lei 25+ 20,780 lei 100+ 18,850 lei 250+ 18,490 lei | AVR ATmega Family ATmega16 Series Microcontrollers | megaAVR | 16MHz | 16KB | 44Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | ||||||
Each | 1+ 59,330 lei 10+ 45,110 lei 25+ 43,230 lei 50+ 40,690 lei 100+ 38,150 lei Mai multe preţuri... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | ||||||
Each | 1+ 52,780 lei 10+ 45,870 lei 25+ 43,430 lei 50+ 41,810 lei 100+ 40,130 lei Mai multe preţuri... | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 180+ 27,030 lei | AVR ATmega Family ATmega649 Series Microcontrollers | megaAVR | 16MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | ||||||