27 Rezultate găsite pentru "RENESAS"
Găsiți o gamă largă de 8-bit Microcontrollers la Farnell România. Avem în stoc o selecție largă de 8-bit Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Renesas.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,990 lei 10+ 6,380 lei 50+ 5,330 lei 100+ 4,300 lei | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | 16MHz | 8KB | 20Pins | LSSOP | 17I/O's | I2C, SPI, UART | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 125°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 8,160 lei 10+ 4,950 lei 100+ 3,150 lei 500+ 2,400 lei 1000+ 2,150 lei Mai multe preţuri... | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 20MHz | 4KB | 10Pins | LSSOP | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 4,570 lei 10+ 2,970 lei 100+ 2,620 lei 500+ 2,080 lei 1000+ 2,040 lei | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | RL78 | 20MHz | 4KB | 16Pins | SSOP | 14I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 5,060 lei 10+ 3,290 lei 50+ 2,900 lei 100+ 2,510 lei 250+ 2,410 lei Mai multe preţuri... | RL78 Family RL78/G1x Series RL78/G1N Group Microcontrollers | RL78 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | CSI, UART | 1KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 3,610 lei 10+ 2,320 lei 100+ 2,030 lei | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | RL78 | 20MHz | 4KB | 10Pins | LSSOP | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each (Supplied on Full Reel) Rolă completă | 4000+ 2,650 lei | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | 16MHz | 8KB | 20Pins | LSSOP | 17I/O's | I2C, SPI, UART | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 125°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 19,830 lei 10+ 17,150 lei 100+ 13,400 lei 250+ 12,330 lei 500+ 11,260 lei | 78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers | 78K0 | 20MHz | 60KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 3KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 1+ 13,400 lei 10+ 11,260 lei 100+ 9,110 lei 250+ 8,040 lei 500+ 7,500 lei | 78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers | 78K0 | 20MHz | 16KB | 30Pins | SSOP | 23I/O's | I2C, UART | 768Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 1+ 12,330 lei 10+ 10,720 lei 100+ 8,580 lei 250+ 7,500 lei 500+ 6,970 lei | 78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers | 78K0 | 20MHz | 8KB | 30Pins | SSOP | 23I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 2400+ 2,210 lei | RL78 Family RL78/G1x Series RL78/G1M Group Microcontrollers | RL78 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | CSI, UART | 1KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 121,940 lei 10+ 120,390 lei 100+ 119,530 lei 250+ 118,780 lei 500+ 106,880 lei | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 32KB | 64Pins | DIP | 53I/O's | SCI | 1KB | 8Channels | 8Bit | 2.7V | 3.6V | -20°C | 75°C | Through Hole | - | - | ||||||
Each | 1+ 121,940 lei 10+ 120,390 lei 100+ 118,780 lei 200+ 106,880 lei 400+ 96,210 lei Mai multe preţuri... | H8 Family H8/300 Series H8/3337Y Group Microcontrollers | H8/300 | 16MHz | 60KB | 84Pins | LCC | 74I/O's | I2C, SCI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each | 1+ 9,110 lei 10+ 7,500 lei 100+ 5,900 lei 250+ 5,360 lei 500+ 4,820 lei | 78K Family 78K0S/Kx Series 78K0S/Kx1 Group Microcontrollers | 78K0S | 10MHz | 1KB | 10Pins | SSOP | 8I/O's | UART | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0S/Kx | ||||||
Each | 1+ 10,180 lei 10+ 8,580 lei 100+ 6,970 lei 250+ 6,430 lei 500+ 5,900 lei | 78K Family 78K0S/Kx Series 78K0S/Kx1 Group Microcontrollers | 78K0S | 10MHz | 4KB | 16Pins | SSOP | 14I/O's | UART | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0S/Kx | ||||||
Each | 500+ 2,160 lei | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | RL78 | 20MHz | 2KB | 10Pins | LSSOP | 8I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 128,000 lei 10+ 104,730 lei 100+ 89,830 lei 200+ 80,830 lei 400+ 72,790 lei Mai multe preţuri... | H8 Family H8/300 Series H8/3334Y Group Microcontrollers | H8/300 | 16MHz | 32KB | 80Pins | QFP | 60I/O's | UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each | 1+ 19,300 lei 10+ 16,620 lei 100+ 12,860 lei 250+ 11,790 lei 500+ 10,720 lei | 78K Family 78K0/Lx Series 78K0/Lx3 Group Microcontrollers | 78K0 | 10MHz | 32KB | 48Pins | LQFP | 30I/O's | UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 1+ 125,260 lei 10+ 123,980 lei 100+ 122,640 lei | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 16KB | 64Pins | LCC | 58I/O's | UART | 512Byte | 8Channels | 8Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each | 1+ 28,940 lei 10+ 24,660 lei 100+ 19,300 lei 250+ 17,690 lei 500+ 16,080 lei | 78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers | 78K0 | 16MHz | 16KB | 30Pins | SSOP | 19I/O's | UART, USB | 3KB | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 1+ 15,010 lei 10+ 12,860 lei 100+ 10,180 lei 250+ 9,110 lei 500+ 8,580 lei | 78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers | 78K0 | 20MHz | 32KB | 30Pins | SSOP | 23I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each | 1+ 26,800 lei 10+ 23,050 lei 100+ 17,690 lei 250+ 16,080 lei 500+ 14,470 lei | 78K Family 78K0/Lx Series 78K0/Lx3 Group Microcontrollers | 78K0 | 10MHz | 60KB | 64Pins | LQFP | 46I/O's | UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Each (Supplied on Cut Tape) Banda taiata | 250+ 2,720 lei | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | RL78 | 20MHz | 1KB | 10Pins | LSSOP | 8I/O's | I2C, UART | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | ||||||
Each | 1+ 9,110 lei 10+ 8,040 lei 100+ 6,430 lei 250+ 5,900 lei 500+ 5,360 lei | 78K Family 78K0S/Kx Series 78K0S/Kx1 Group Microcontrollers | 78K0S | 10MHz | 4KB | 10Pins | SSOP | 8I/O's | UART | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0S/Kx | ||||||
Each | 1+ 23,420 lei 10+ 20,690 lei 100+ 18,170 lei 250+ 15,920 lei 500+ 14,100 lei | 78K Family 78K0/Lx Series 78K0/Lx3 Group Microcontrollers | 78K0 | 10MHz | 32KB | 52Pins | LQFP | 34I/O's | UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K | 78K0/Lx | ||||||
Tube of 8 | 1+ 810,380 lei 3+ 740,380 lei 15+ 666,570 lei 50+ 561,940 lei | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 32KB | 64Pins | DIP | 53I/O's | SCI | 1KB | 8Channels | 8Bit | 2.7V | 3.6V | -20°C | 75°C | Through Hole | - | - | ||||||