20 Rezultate găsite pentru "ART"
Găsiți o gamă largă de ARM Microcontrollers la Farnell România. Avem în stoc o selecție largă de ARM Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Stmicroelectronics.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,720 lei 10+ 64,010 lei 25+ 59,990 lei 50+ 55,220 lei 100+ 55,120 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 80,310 lei 10+ 64,870 lei 25+ 62,230 lei 50+ 57,250 lei 100+ 50,440 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 68,020 lei 10+ 56,390 lei 25+ 53,900 lei 50+ 52,020 lei 100+ 50,090 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 63,800 lei 10+ 55,880 lei 25+ 52,730 lei 50+ 48,510 lei 100+ 47,040 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 107,540 lei 10+ 86,060 lei 25+ 76,710 lei 50+ 75,440 lei 100+ 74,120 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 57,450 lei 10+ 51,000 lei 25+ 48,770 lei 50+ 44,860 lei 100+ 43,690 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 76,610 lei 10+ 66,190 lei 25+ 59,940 lei 50+ 55,170 lei 100+ 51,360 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 62,530 lei 10+ 46,230 lei 25+ 42,980 lei 50+ 39,520 lei 100+ 38,350 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 83,110 lei 10+ 61,870 lei 25+ 57,350 lei 50+ 57,300 lei 100+ 57,250 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 78,690 lei 10+ 58,720 lei 25+ 54,760 lei 50+ 52,020 lei 100+ 49,630 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 96,620 lei 10+ 76,810 lei 25+ 71,930 lei 50+ 69,240 lei 100+ 66,500 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 126,700 lei 10+ 101,600 lei 25+ 95,300 lei 50+ 91,900 lei 100+ 88,440 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 97,790 lei 10+ 78,380 lei 25+ 73,100 lei 50+ 70,560 lei 100+ 67,970 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 81,580 lei 10+ 63,400 lei 25+ 59,130 lei 50+ 56,290 lei 100+ 53,390 lei Mai multe preţuri... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | BGA | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ 75,790 lei 10+ 68,380 lei 25+ 65,530 lei 50+ 61,980 lei 100+ 57,000 lei Mai multe preţuri... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 75,440 lei 10+ 64,410 lei 25+ 61,820 lei 50+ 56,790 lei 100+ 51,770 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 65,330 lei 10+ 62,430 lei 25+ 60,250 lei 50+ 55,880 lei 100+ 51,460 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 74,470 lei 10+ 58,620 lei 25+ 57,760 lei 50+ 56,950 lei 100+ 56,080 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 65,940 lei 10+ 54,610 lei 25+ 48,970 lei 50+ 45,210 lei | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ 76,610 lei 10+ 69,390 lei 25+ 66,550 lei 50+ 62,380 lei 100+ 56,080 lei | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 131I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||