383 Rezultate găsite pentru "rectifiers"
Găsiți o gamă largă de ARM Microcontrollers la Farnell România. Avem în stoc o selecție largă de ARM Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Infineon.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,410 lei 10+ 22,760 lei 25+ 21,130 lei 50+ 20,220 lei 100+ 19,300 lei Mai multe preţuri... | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 27,330 lei | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 39,830 lei 10+ 27,840 lei 25+ 26,520 lei 50+ 24,380 lei 100+ 21,230 lei Mai multe preţuri... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 10,820 lei 10+ 8,030 lei 50+ 7,370 lei 100+ 6,100 lei 250+ 5,740 lei Mai multe preţuri... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | 32KB | 28Pins | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||
Each | 1+ 23,980 lei 10+ 18,290 lei 25+ 16,810 lei 50+ 15,850 lei 100+ 14,830 lei Mai multe preţuri... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 23,770 lei 10+ 18,080 lei 25+ 16,710 lei 50+ 15,950 lei 100+ 15,140 lei Mai multe preţuri... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 119,480 lei 5+ 107,540 lei 10+ 86,660 lei 25+ 81,430 lei 50+ 79,810 lei | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ 74,370 lei 10+ 58,830 lei 25+ 52,070 lei 50+ 51,210 lei 100+ 50,290 lei | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 28,140 lei 50+ 19,910 lei 100+ 18,140 lei 500+ 15,900 lei 1000+ 14,270 lei | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ 20,570 lei 10+ 16,210 lei 25+ 15,540 lei 50+ 14,990 lei 100+ 14,430 lei Mai multe preţuri... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ 22,810 lei 10+ 17,420 lei 25+ 14,730 lei 50+ 13,560 lei 100+ 13,000 lei Mai multe preţuri... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ 52,630 lei 10+ 41,300 lei 25+ 36,370 lei 50+ 33,480 lei 100+ 32,260 lei Mai multe preţuri... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | 512KB | 144Pins | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4500 | - | ||||||
Each | 1+ 116,430 lei 5+ 104,800 lei 10+ 89,150 lei 25+ 78,280 lei 50+ 76,710 lei | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ 23,110 lei 10+ 17,630 lei 25+ 15,490 lei 50+ 14,990 lei 100+ 14,430 lei Mai multe preţuri... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 111,400 lei 10+ 88,700 lei 25+ 83,620 lei 50+ 79,450 lei 100+ 75,230 lei | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 2MB | 196Pins | LFBGA | 155I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 17,320 lei 10+ 13,000 lei 25+ 11,940 lei 50+ 11,330 lei 100+ 10,210 lei Mai multe preţuri... | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | 200KB | 64Pins | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | ||||||
Each | 1+ 112,060 lei 5+ 100,840 lei 10+ 95,000 lei 25+ 89,200 lei 50+ 83,360 lei | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 2MB | 196Pins | LFBGA | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | ||||||
Each | 1+ 106,170 lei 10+ 84,940 lei 25+ 75,640 lei 50+ 73,710 lei 100+ 71,780 lei | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | - | ||||||
Each | 1+ 108,860 lei 10+ 87,530 lei 25+ 78,180 lei 50+ 76,910 lei 100+ 75,640 lei | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | ||||||
Each | 1+ 88,390 lei 10+ 71,420 lei 25+ 68,530 lei 50+ 64,470 lei 100+ 60,350 lei | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ 59,130 lei 10+ 48,820 lei 25+ 42,210 lei 50+ 38,860 lei 100+ 37,590 lei | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | ||||||
Each | 1+ 48,210 lei 10+ 36,630 lei 25+ 35,050 lei 50+ 34,340 lei | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | ||||||
Each | 1+ 50,090 lei 10+ 39,170 lei 25+ 36,420 lei 50+ 34,950 lei 100+ 33,430 lei Mai multe preţuri... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | 1MB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62x7 | - | ||||||
Each | 1+ 45,670 lei 10+ 36,170 lei 25+ 33,680 lei | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ 105,660 lei 10+ 84,840 lei 25+ 74,270 lei 50+ 70,560 lei 100+ 68,480 lei | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | ||||||