1.738 Rezultate găsite pentru "MICROCHIP"
Găsiți o gamă largă de ARM Microcontrollers la Farnell România. Avem în stoc o selecție largă de ARM Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Microchip.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,260 lei 25+ 12,450 lei 100+ 11,680 lei 250+ 11,530 lei | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 48I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ 45,420 lei 25+ 41,250 lei 100+ 40,440 lei | PIC32 Family PIC32CZ CA Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 4MB | 208Pins | TFBGA | 157I/O's | CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART | 1MB | 34Channels | 12Bit | 1.75V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CZ CA | - | ||||||
Each | 1+ 11,680 lei 25+ 10,570 lei 100+ 9,600 lei 250+ 8,840 lei | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 38,250 lei 25+ 34,800 lei 100+ 31,500 lei 250+ 31,040 lei | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
Each | 1+ 58,980 lei 25+ 53,640 lei 100+ 53,590 lei 250+ 53,490 lei | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | - | ||||||
Each | 1+ 24,230 lei 25+ 21,180 lei 100+ 17,580 lei 250+ 15,750 lei | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 48Pins | LQFP | 34I/O's | I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
Each | 1+ 18,290 lei 25+ 16,610 lei 100+ 15,090 lei 250+ 14,780 lei | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 7,010 lei 25+ 6,450 lei 100+ 5,840 lei | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 84,530 lei 25+ 76,810 lei 100+ 73,860 lei 250+ 70,870 lei | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||||
Each | 1+ 62,430 lei 25+ 56,790 lei 100+ 54,150 lei 250+ 51,510 lei | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | ||||||
Each | 1+ 5,690 lei 25+ 5,590 lei 100+ 5,490 lei | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 24,230 lei 25+ 21,340 lei 100+ 19,960 lei 250+ 19,910 lei | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USB | 160KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | - | ||||||
Each | 1+ 18,690 lei 25+ 16,920 lei 100+ 15,440 lei 2500+ 15,140 lei | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 52,830 lei 25+ 50,950 lei 100+ 49,020 lei 800+ 47,140 lei | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | ||||||
Each | 1+ 41,300 lei 25+ 37,800 lei 100+ 37,190 lei 250+ 36,580 lei | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | ||||||
Each | 1+ 13,410 lei 25+ 12,340 lei 100+ 11,180 lei 250+ 10,970 lei | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+ 51,920 lei 25+ 49,530 lei 100+ 47,140 lei 250+ 44,750 lei | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ 43,640 lei 25+ 39,620 lei 100+ 38,000 lei 250+ 36,370 lei | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | ||||||
Each | 1+ 43,130 lei 25+ 39,220 lei 100+ 38,300 lei 250+ 37,390 lei | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ 10,920 lei 25+ 9,910 lei 100+ 9,500 lei 250+ 9,090 lei | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 10,720 lei 25+ 9,750 lei 100+ 8,840 lei 490+ 8,790 lei | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 33,680 lei 25+ 30,680 lei 100+ 30,330 lei 250+ 29,970 lei | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
2460543 RoHS | Each | 1+ 20,070 lei 25+ 19,510 lei 100+ 18,900 lei 250+ 18,340 lei | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2409253 RoHS | Each | 1+ 19,660 lei 25+ 17,880 lei 100+ 16,050 lei 250+ 15,750 lei | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 17,420 lei 25+ 17,120 lei 100+ 16,810 lei 250+ 16,510 lei | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||