Microprocessors:
706 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 40+ 100,710 lei | - | - | 1Cores | 32KB | BGA | 516Pins | 1.425V | 0 | 400MHz | I2C, SPI, UART | - | 120I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 1+ 1.037,110 lei | - | - | 1Cores | 8KB | PGA | 179Pins | 4.75V | 5.25V | 33MHz | SCI, SPI | - | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | MC680xx | M68000 | - | - | ||||||
Each | 1+ 69,950 lei 10+ 59,230 lei 100+ 44,450 lei | Coldfire V2 Family MCF522x Series Microprocessors | - | 1Cores | 128KB | MAPBGA | 196Pins | 1.4V | 1.6V | 160MHz | I2C, UART, USB | - | 55I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MCF522x | ColdFire V2 | - | - | ||||||
Each | 1+ 245,810 lei 10+ 238,410 lei 100+ 216,650 lei | - | - | 1Cores | 512Byte | CQFP | 132Pins | 4.75V | 5.25V | 40MHz | - | - | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | M680x0 | M68000 | - | - | ||||||
Each | 1+ 362,860 lei 5+ 317,500 lei 10+ 263,090 lei 25+ 235,860 lei | Atom Family E3800 Series Microprocessors | - | 2Cores | 1MB | FCBGA | 1170Pins | - | - | 1.33GHz | UART, USB | - | 146I/O's | 64 bit | - | Surface Mount | - | -40°C | 110°C | - | E3800 | Atom | - | - | ||||||
Each (Supplied in a Waffle Tray) | 1+ 119,680 lei 10+ 110,440 lei 25+ 102,870 lei 50+ 97,540 lei 100+ 93,680 lei | RZ Family, RZ/N Series, RZ/N1S Group Microprocessors | - | 1Cores | - | LFBGA | 196Pins | - | 1.15V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 95I/O's | 32 bit | - | Surface Mount | - | -40°C | 110°C | - | RZ/N | RZ | - | - | ||||||
Each | 420+ 144,730 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | MAPBGA | 489Pins | 950mV | 1.05V | 233MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 56I/O's | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 1+ 510,390 lei 5+ 470,920 lei 10+ 431,440 lei 25+ 412,450 lei | - | - | 1Cores | 64KB | BGA | 388Pins | 3V | 3.6V | 200MHz | I2C, UART, DMA | - | - | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MCF548x | Coldfire V4 | - | - | ||||||
Each | 1+ 151,890 lei 5+ 150,930 lei 10+ 135,790 lei 25+ 128,980 lei 50+ 125,580 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | MAPBGA | 473Pins | - | 1V | 400MHz | Ethernet, I2C, SPI, UART, USB | - | 29I/O's | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 1+ 187,910 lei 5+ 170,130 lei 10+ 152,350 lei 25+ 128,630 lei 50+ 126,030 lei | - | - | 1Cores | 16KB | MAPBGA | 256Pins | 3V | 1.6V | 240MHz | CAN, Ethernet, I2C, MAC, QSPI, UART | - | 94I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MCF532x | ColdFire V3 | - | - | ||||||
Each | 1+ 330,810 lei 5+ 289,460 lei 10+ 239,830 lei 25+ 215,040 lei | - | - | 1Cores | 512Byte | FCBGA | 1170Pins | 4.75V | 5.25V | 1.46MHz | - | - | 146I/O's | 64 bit | - | Surface Mount | - | -40°C | 110°C | - | E3800 | Atom | - | - | ||||||
Each | 120+ 174,850 lei | - | - | 1Cores | 8KB | FQFP | 208Pins | 3V | 3.6V | 66MHz | I2C, UART | - | 16I/O's | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | MCF530x | ColdFire V3 | - | - | ||||||
Each | 1+ 3.954,070 lei | Power Architecture Family MPC74 Series Microprocessors | - | 1Cores | - | BGA | 360Pins | - | 1.15V | 1.4GHz | - | - | 123I/O's | 64 bit | - | Surface Mount | - | 0°C | 105°C | - | MPC74 | Power Architecture | - | - | ||||||
Each | 1+ 967,690 lei 5+ 820,980 lei 10+ 820,930 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | TBGA | 672Pins | - | 3.3V | 533MHz | - | - | 64I/O's | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 1+ 893,880 lei 5+ 876,000 lei 10+ 858,110 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | 64KB | BGA | 672Pins | 1.14V | 1.26V | 667MHz | I2C, SPI, UART, USB | - | 52I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each (Supplied in a Waffle Tray) | 480+ 282,240 lei | RZ Family, RZ/G Series, RZ/G2N Group Microprocessors | - | 2Cores | - | FCBGA | 1022Pins | - | - | 1.5GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 156I/O's | 64 bit | - | Surface Mount | - | - | - | - | RZ/G | RZ | - | - | ||||||
Each | 450+ 45,450 lei | - | - | 1Cores | - | BGA | 289Pins | 1.7V | 3.3V | 266MHz | I2C, I2S, SCI, SPI, SSI, USB | - | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | i.MX21 | i.MX | - | - | ||||||
Each | 90+ 144,880 lei | - | - | 1Cores | - | MAPBGA | 256Pins | 3V | 3.6V | 166MHz | I2C, UART, USB | - | 6I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MCF527x | ColdFire V2 | - | - | ||||||
Each | 21+ 621,590 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | 64KB | TBGA | 740Pins | 1.14V | 1.26V | 400MHz | I2C, SPI, UART, USB | - | 212I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 24+ 152,060 lei | - | - | 1Cores | 32KB | BGA | 352Pins | 1.7V | 2.1V | 266MHz | I2C, UART | - | 120I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 1+ 622,660 lei | - | - | 1Cores | 32KB | BGA | 480Pins | 1.45V | 1.6V | 450MHz | I2C, SPI, UART | - | 120I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 126+ 140,260 lei | - | - | 1Cores | 8KB | MAPBGA | 196Pins | 3V | 1.6V | 150MHz | CAN, I2C, UART | - | 97I/O's | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | MCF523x | ColdFire V2 | - | - | ||||||
Each | 1+ 1.211,780 lei 5+ 1.028,090 lei 10+ 1.007,520 lei | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | 64KB | TBGA | 672Pins | 1.14V | 1.26V | 667MHz | I2C, SPI, UART, USB | - | 52I/O's | 32 bit | - | Surface Mount | - | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 160+ 27,550 lei | - | - | 1Cores | - | BGA | 225Pins | 1.7V | 3.3V | 100MHz | SCI, SPI, USB | - | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | i.MXS | i.MX | - | - | ||||||
Each | 1+ 113,470 lei 10+ 102,110 lei 25+ 98,410 lei 50+ 89,670 lei 100+ 60,940 lei Mai multe preţuri... | - | - | 1Cores | 8KB | BGA | 256Pins | 1.7V | 1.9V | 100MHz | SPI, UART | - | 59I/O's | 32 bit | - | Surface Mount | - | 0°C | 95°C | - | PowerQUICC I | PowerQUICC | - | - | ||||||