2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. Diode Testers
                                                                                                Imprimare pagină

                                                                                                FT4310

                                                                                                Bypass Diode Tester, Inspect Solar Panel Bypass Diodes, Opens and Shorts in Broad Daylight

                                                                                                HIOKI
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                ProducătorHIOKI
                                                                                                Nr. de reper producătorFT4310
                                                                                                Cod de comandă3385373
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                HIOKI
                                                                                                ProducătorHIOKI
                                                                                                Nr. de reper producătorFT4310
                                                                                                Cod de comandă3385373
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Component Tester TypeBypass Diode
                                                                                                External Height92mm
                                                                                                External Width152mm
                                                                                                External Depth69mm
                                                                                                Weight650g
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.

                                                                                                • Test for open or short-circuit bypass diodes even during the day
                                                                                                • Efficiently test strings without covering panels
                                                                                                • Save time - simultaneously measure all electrical parameters
                                                                                                • Automatically transfer data with Bluetooth wireless technology
                                                                                                • 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
                                                                                                • IP40 (EN60529) dustproof and waterproof
                                                                                                • Powered by LR6 (AA) alkaline battery x 6 batteries
                                                                                                • 152mm W x 92mm H x 69mm D dimension

                                                                                                Cuprins

                                                                                                Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.

                                                                                                Note

                                                                                                Bypass diode tester cannot measure strings installed in parallel.

                                                                                                Specificaţii tehnice

                                                                                                Component Tester Type

                                                                                                Bypass Diode

                                                                                                External Width

                                                                                                152mm

                                                                                                Weight

                                                                                                650g

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                External Height

                                                                                                92mm

                                                                                                External Depth

                                                                                                69mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (4)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Operating Instructions EN

                                                                                                Drawing EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Japan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1.3