2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquistion & Control Modules
                                                                                                Imprimare pagină

                                                                                                6069-471-001

                                                                                                Thermocouple Input Device, MCC TC-32 and TC-32-EXP, 64 Channels, 24 Bit, USB/Ethernet Device

                                                                                                DIGILENT
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                DIGILENT 6069-471-001
                                                                                                DIGILENT 6069-471-001
                                                                                                DIGILENT 6069-471-001
                                                                                                DIGILENT 6069-471-001
                                                                                                DIGILENT 6069-471-001
                                                                                                ProducătorDIGILENT
                                                                                                Nr. de reper producător6069-471-001
                                                                                                Cod de comandă4126382
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                DIGILENT
                                                                                                ProducătorDIGILENT
                                                                                                Nr. de reper producător6069-471-001
                                                                                                Cod de comandă4126382
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product TypeThermocouple Input Device
                                                                                                Sampling Rate3SPS
                                                                                                Resolution24bit
                                                                                                No. of Input Channels16Channels
                                                                                                No. of Output Channels64Channels
                                                                                                No. of I/O's80I/O's
                                                                                                Supply Voltage Range0V to 15V
                                                                                                Operating Temperature Range0°C to +45°C
                                                                                                For Use WithData Acquisition & Control
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Prezentare generală a produsului

                                                                                                TC-32 and TC-32-EXP expansion module is a high-precision thermocouple measurement USB/Ethernet system. The TC-32 is a thermocouple measurement system and includes both USB and Ethernet interfaces. It features 32 channels (expandable to 64 using TC-32-EXP), 24-bit resolution for making precision temperature measurements, 3 S/s/ch sample rate, 8 digital inputs, and 40 digital outputs (expandable to 80 digital I/O). The TC-32 is ideal for high-channel count temperature applications. The system can also be rack-mounted. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                • 64 thermocouple inputs and 80 digital I/O
                                                                                                • Supports thermocouple types J, K, R, S, T, N, E, and B

                                                                                                Cuprins

                                                                                                TC-32 and TC-32-EXP, 40-pin expansion cable (included with TC-32-EXP), Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                Note

                                                                                                In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                Specificaţii tehnice

                                                                                                Product Type

                                                                                                Thermocouple Input Device

                                                                                                Resolution

                                                                                                24bit

                                                                                                No. of Output Channels

                                                                                                64Channels

                                                                                                Supply Voltage Range

                                                                                                0V to 15V

                                                                                                For Use With

                                                                                                Data Acquisition & Control

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Sampling Rate

                                                                                                3SPS

                                                                                                No. of Input Channels

                                                                                                16Channels

                                                                                                No. of I/O's

                                                                                                80I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +45°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Hungary
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84719000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):3.62