2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fibre Optic Testing
                                                                                                Imprimare pagină

                                                                                                FSP200

                                                                                                Optical Fusion Splicer, IP52, SC/LC/FC/ST, 0.1 to 15 dB, Core Alignment, 7 Seconds Splice Time

                                                                                                TEMPO
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TEMPO FSP200
                                                                                                TEMPO FSP200
                                                                                                TEMPO FSP200
                                                                                                ProducătorTEMPO
                                                                                                Nr. de reper producătorFSP200
                                                                                                Cod de comandă3771164
                                                                                                Gamă de produseTouchscreen
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 6 săptămână (săptămâni)

                                                                                                Anunțați-mă când există în stoc

                                                                                                CantitatePreț (fără TVA)
                                                                                                1+24.490,680 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                24.490,68 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                TEMPO
                                                                                                ProducătorTEMPO
                                                                                                Nr. de reper producătorFSP200
                                                                                                Cod de comandă3771164
                                                                                                Gamă de produseTouchscreen
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Connector TypeSC, LC, FC, ST Fibre Optic
                                                                                                Photodetector Type-
                                                                                                Operating Range dBm Min-
                                                                                                Operating Range dBm Max-
                                                                                                Product RangeTouchscreen
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Prezentare generală a produsului

                                                                                                FSP200 optical fusion splicer uses core alignment technology, which allows the technician to reliably fuse fibre optic cables with low splice losses in as little time as seven seconds. The intuitive user interface keeps the learning curve short and enables the technician to be productive in a very short time. FTTx, P2P installations, and all standard fibres are supported with pre-qualified splicing profiles that can be modified and subsequently stored for more demanding fibre applications. The FSP200 uses the Tempo Communications Splice on Connector, which provides a low loss, low return loss, and reliable connection that surpasses the failure prone mechanical connector. Splice on connectors also allow for easier fibre routing, which reduces fibre preparation since the splice on connector is pre-cleaved and also eliminates the need for a splice tray. Backed by 3-year warranty.

                                                                                                • Five second boot time
                                                                                                • 200 complete cycles per battery charge
                                                                                                • Compatible with loose tube fibres
                                                                                                • Screen shot capable
                                                                                                • Eighteen second shrink time
                                                                                                • 5,000 burns electrode life
                                                                                                • Attenuation mode capable
                                                                                                • Password protection for anti-theft
                                                                                                • Compatible with splice on connectors, SC, LC, FC and ST
                                                                                                • IP52 rated

                                                                                                Cuprins

                                                                                                FSP200 optical fusion splicer, Black carrying case, Tweezers, Extra set of electrodes, USB cable, 250um adapters (pair), 900um adapters (pair), SC/LC SOC adapter, Splice on connector oven insert, Splice on connector adapter for SC and LC (FIS), Allen key, Power supply, Line cord, Carrying strap, Cooling tray, Battery, Electrode cleaner, Quick reference card.

                                                                                                Specificaţii tehnice

                                                                                                Connector Type

                                                                                                SC, LC, FC, ST Fibre Optic

                                                                                                Operating Range dBm Min

                                                                                                -

                                                                                                Product Range

                                                                                                Touchscreen

                                                                                                Photodetector Type

                                                                                                -

                                                                                                Operating Range dBm Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84752100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):6.49