1000:5 Current Transformers:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 258,940 lei 5+ 208,260 lei 10+ 180,750 lei 25+ 177,450 lei 50+ 174,160 lei | Cable, Bus-bar | 1000:5 | Class 0.5 | - | 51mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 1kA | 5A | CTD-4X Series | ||||||
Each | 1+ 446,330 lei | 1-Phase Bushing Type | 1000:5 | Class 0.5 | 10VA | - | 60Hz | Chassis Mount | Screw | Metering | 1kA | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 711,280 lei | 1-Phase Bushing Type | 1000:5 | Class 1 | 10VA | - | 60Hz | Chassis Mount | Screw | Metering | 1kA | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 487,960 lei | 1-Phase Bushing Type | 1000:5 | Class 0.2s | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 1kA | 5A | SENTRON 4NC Series | ||||||