Anunțați-mă când există în stoc
| Tip de ambalaj | Cantitate | Preţ unitar: | Total |
|---|---|---|---|
| Bandă tăiată | 1 | 62,390 lei | 62,39 lei |
| Total Preț (fără TVA) | 62,39 lei | ||
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 62,390 lei |
| 5+ | 58,370 lei |
| 10+ | 54,290 lei |
| 50+ | 54,240 lei |
| 100+ | 54,180 lei |
| 250+ | 54,130 lei |
Detalii tehnice
Prezentare generală a produsului
TESEO-LIV4FTR is a tiny dual-band GNSS low power module. This module is an easy-to-use Global Navigation Satellite System (GNSS) standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/ BeiDou/QZSS). This module brings the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.
- Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
- IRNSS constellation ready
- Tracking sensitivity of -162dBm
- Submeter positioning accuracy
- Embedded flash and firmware upgrade
- Free firmware configuration
- VCC/VBAT supply voltage range from 3V to 3.63V
- Tiny LCC-18 pin package (9.7 x 10.1mm)
- Operating temperature range from -40°C to 85°C
- 10μA standby current consumption and 48.8mA GNSS L1 & L5 tracking current consumption
Specificaţii tehnice
NMEA
3.63V
1.57542GHz
I2C, UART
No SVHC (25-Jun-2025)
3V
-
0.8m
-
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Italy
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs