500 Vă puteți rezerva stocul acum
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 93,270 lei |
| 5+ | 91,290 lei |
| 10+ | 89,260 lei |
| 50+ | 87,480 lei |
| 100+ | 85,700 lei |
| 250+ | 83,920 lei |
Detalii tehnice
Prezentare generală a produsului
The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
- TTL-232R_PCB provides a USB to TTL Serial UART interface.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled by the electronics on the PCB.
- Connect directly to a microcontroller UART or I/O pins.
- UART interface support for 7 or 8 data bits,
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Mbaud at TTL levels
- Internal EEPROM with user writeable area
- PCB is USB Powered - no external supply required
- Support for FT232R FTDIChip-ID™ feature for improved security
Aplicaţii
Communications & Networking, Security
Avertismente
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specificaţii tehnice
4.25V
No SVHC (25-Jun-2025)
Documentaţie tehnică (1)
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs