The Internet of Things (IoT) has quickly become the INTERNET OF EVERYTHING. It is helping to create smart environments by linking end devices and access points to everyday settings and tasks that help individuals, businesses, and potentially whole societies, live more smartly and comfortably. We are adding new TE Connectivity products to our portfolio every day, so you have access to the latest technologies at competitive prices and fast delivery. Check out our recent additions and recommendations, as well as the full TE Connectivity range available at Farnell.

Featured products

Spring Fingers
Spring Fingers

Can be used in all types of small printed circuit board applications across all industries. It can be used for antenna feeds, low voltage electrical connections, or for grounding to prevent EMI noise and static caused by a speaker, motor, microphone, or any other vibration within an application. 

View range
Micro Coax Connectors & Cables
Micro Coax Connectors & Cables

Offer a rugged, compact solution designed for save space and engineered for high-performance microwave systems. Built to accept multiple ohm mini coax cables, our mini coax connectors are ideally suited for applications requiring high density, reliability, and reduced size and weight.

View range
FPC Connectors
FPC Connectors

FPC connectors have been developed to meet the challenges of this expanding market, which demands smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions.

View range
External Antennas
External Antennas

TE Connectivity has the largest portfolio of IoT antennas available. From single-band and single-port solutions to complex multi-frequency antenna solutions, TE Connectivity is the go-to partner for external antennas.

View range
Economy Power 2.5
Economy Power 2.5

The compact Economy Power 2.5 (EP 2.5) connectors have been meticulously engineered to facilitate the assembly of low-power and signal systems. Noteworthy features include polarization tabs to eliminate post misalignment, an audible positive latching mechanism for secure mating, and low insertion force (LIF) contacts, ensuring a comfortable and ergonomic assembly process.

View range
SIM card connectors
SIM card connectors

SIM (Subscriber Identity Module) and UIM (Universal Identity Module) cards are widely used in a variety of mobile applications, including billing, security, and number storage purposes on mobile devices. The SIM card parameters are defined by ISO, ETSI, and GSM standards.

View range
enetSEAL+ Connectors
enetSEAL+ Connectors

enetSEAL+ Ethernet connectors provide robust full-duplex, wire-to-wire connections for multifunction displays, telematics, telemetry units, infotainment modules, and media access controllers. These connectors leverage TE’s industry-proven MCON 1.2 clean body (CB) terminal system for high vibration and long-term reliability and allow for field maintenance of commercial and industrial vehicles in harsh environments.

View range
Heavy Duty Sealed Connector Series with MATEnet Inserts
Heavy Duty Sealed Connector Series with MATEnet Inserts

Heavy Duty Sealed Connector Series with MATEnet Inserts leverages the high performance of MATEnet terminals and the rugged reliability and scalability of Heavy Duty Sealed Connector Series housings to enable Ethernet connectivity up to 1 GB on chassis applications in heavy-duty commercial vehicles. These products are designed to be modular and highly adaptive to meet the specific needs of each customer.

View range
AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals
AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals

AMPSEAL 16 connectors with MATE-AX coaxial terminals deliver analog signal up to 6 GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles.

View range
MATEnet
MATEnet

MATEnet connectors are modular and scalable miniaturized data connector systems for automotive Ethernet. The MATEnet connector system offers true automotive robustness and is compatible with both Unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP) variants.

View range
HSD
HSD

Fully shielded HSD connector systems support up to 6 Gbps and 1 Gbps respectively, accommodating different wire types and sizes. Compatible with LVDS, Ethernet, and USB protocols, it features a full range of headers and connectors for unsealed and sealed applications.

View range
HTU31 / HTU21
HTU31 / HTU21

HTU31 / HTU21 Humidity and Temperature Combination Sensors are designed to provide fast response time, precision measurement, low hysteresis and sustained performance, even in the harshest environments.

View range
820M1 / 830M1
820M1 / 830M1

820M1 / 830M1 vibration sensors are built for embedded condition monitoring and predictive maintenance applications. The PE technology incorporated in these accelerometers has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. The accelerometer is designed and qualified for machine health monitoring and has superior resolution, dynamic range, and bandwidth compared to MEMS devices.

View range
KMXP
KMXP

KMXP position sensor is the right choice to meet those needs thanks to its magneto-resistive technology and available form factors. The KMXP sensor provides greater precision than commonly used Hall sensors and is designed to provide reliable and accurate measurements in harsh environments, including high temperatures.

View range
Industrial Mini I/O Connectors
Industrial Mini I/O Connectors

A compact, wire-to-wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications.

View range
Single Pair Ethernet (SPE)
Single Pair Ethernet (SPE)

As an enabler of IIOT, it allows virtually barrier-free communication from the sensor to the cloud.

View range
RJ45 Connectors
RJ45 Connectors

Specifically designed to terminate Ethernet cables and connect into computers, routers, LANs, and other types of data communications equipment.

View range
MULTIGIG RT3 Series
MULTIGIG RT3 Series

High Speed Backplane Connector

View range
MULTIGIG RT2 Series
MULTIGIG RT2 Series

High Speed Backplane Connector

View range
MULTIGIG RT 2-R
MULTIGIG RT 2-R

Guide Hardware

View range