Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorTEXAS INSTRUMENTS
Nr. de reper producătorLP2901DR .
Cod de comandă9589651
Numărul dvs. de piesă
Nu mai este în stoc
Detalii tehnice
ProducătorTEXAS INSTRUMENTS
Nr. de reper producătorLP2901DR .
Cod de comandă9589651
Response Time / Propogation Delay8µs
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector, Open Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector, Open Drain
No. of Comparators4 Comparators
Response Time8µs
Alternative pentru LP2901DR .
1 produs găsit
Prezentare generală a produsului
The LP2901DR is a low-power quadruple general purpose Differential Comparator designed specifically to operate from a single power supply and typically to draw 60µA drain current over a wide range of voltages. Operation from split power supplies is also possible and the ultralow power supply drain current is independent of the power supply voltage. It is specifically designed to interface with the CMOS logic family. The ultra-low power-supply current make this product desirable in battery-powered applications.
- Common-mode input voltage includes ground
- Output voltage compatible with MOS and CMOS logic
- High output sink-current capability
- Power supply input reverse-voltage protected
- Single-power-supply operation
- Pin-for-Pin-compatible with LM239, LM339, LM2901
- Green product and no Sb/Br
Aplicaţii
Automation & Process Control, Sensing & Instrumentation
Specificaţii tehnice
Response Time / Propogation Delay
8µs
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
IC Case / Package
SOIC
Comparator Output Type
Open Collector, Open Drain
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
8µs
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Malaysia
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423190
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.000122