Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorCELESTION
Nr. de reper producătorT5832
Cod de comandă3401497
Cunoscut şi sub denumirea deGTIN UPC EAN: 0739894583251
Numărul dvs. de piesă
Fişă tehnică
Nu mai este în stoc
Detalii tehnice
ProducătorCELESTION
Nr. de reper producătorT5832
Cod de comandă3401497
Cunoscut şi sub denumirea deGTIN UPC EAN: 0739894583251
Fişă tehnică
Driver TypeSpeaker
External Diameter - Metric317.5mm
Impedance8ohm
Power Rating Nom300W
Resonant Frequency-
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.5"
Product Height137mm
Product Dimensions-
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Product Diameter317.5mm
Power Rating Max300W
External Depth - Metric137mm
External Depth - Imperial5.394"
SVHCTo Be Advised
Prezentare generală a produsului
T5832 is a TF1230S tough 12inch pro audio loudspeaker with Kevlar loaded cone, robust steel chassis and optimized ferrite magnet assembly delivering an impressive power to weight ratio. With its 3inch high temperature edge-wound copper clad aluminium voice coil wound on a glass fibre former for enhanced reliability and double roll surround providing exceptional linearity at extremes of cone excursion. The TF1230S is the official replacement woofer for the Mackie SRM 450 (V2/V3).
- Official replacement woofer for Mackie SRM 450 V2/3
- 12” (305mm) driver diameter, 300W RMS power rating
- Kevlar loaded paper cone
- Frequency range from 50Hz to 4000Hz, 8ohm impedance
- 96dB sensitivity
- Overall diameter: 317.5mm, overall depth: 137mm, cut out diameter: 283mm
Specificaţii tehnice
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Height
137mm
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
300W
External Depth - Imperial
5.394"
External Diameter - Metric
317.5mm
Power Rating Nom
300W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.5"
Product Dimensions
-
Frequency Range
50Hz to 4kHz
Temperature Grade
-
Product Range
-
Product Diameter
317.5mm
External Depth - Metric
137mm
SVHC
To Be Advised
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85182100
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
SVHC:To Be Advised
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):5.312