2. Development Boards, Evaluation Tools
                                                                                                3. Audio / Video Development Kits
                                                                                                Imprimare pagină

                                                                                                BOB-4 OSD

                                                                                                Video Information Overlay Module

                                                                                                DECADE ENGINEERING
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                DECADE ENGINEERING BOB-4 OSD
                                                                                                ProducătorDECADE ENGINEERING
                                                                                                Nr. de reper producătorBOB-4 OSD
                                                                                                Cod de comandă1263883
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                DECADE ENGINEERING
                                                                                                ProducătorDECADE ENGINEERING
                                                                                                Nr. de reper producătorBOB-4 OSD
                                                                                                Cod de comandă1263883
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerDecade Engineering
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeAudio, Video
                                                                                                Application Sub TypeVideo Overlay Module
                                                                                                Kit ContentsBoard Only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The BOB-4 OSD is decades fourth generation low cost video information overlay module, available in a rugged 2x20 header connector format with industrial temperature specs as well as the original 30pin SIMM format. BOB-4 lets your microcontroller or PC display text and vector graphics on standard TV monitors. With large user definable character sets, BOB-4 also supports bitmap graphics and multiple languages. BOB-4 generates background video on board, or automatically genlocks to your video source and super imposes characters over the image. Printable characters and commands drive BOB-4 through fast SPI or RS232 style data links, much like a serial terminal or printer. BOB-4 links directly to most microcontroller chips and modules. NTSC and PAL video standards are supported in a single hardware version.

                                                                                                • Simple hook up, requires just 5VDC, serial data, video I/O
                                                                                                • Immediately prints plain ASCII text in default configuration
                                                                                                • High display density up to 480x240 (NTSC) or 480x288 (PAL)
                                                                                                • Industry standard ANSI command protocol (ECMA-048)
                                                                                                • Automatic vertical scrolling
                                                                                                • Text crawl (single line smooth horizontal scroll)
                                                                                                • Mirror image reverse text display capability
                                                                                                • VBI (vertical blanking interval) data insertion
                                                                                                • Automatic video mode control (local/genlock)
                                                                                                • Handles S-Video (Y/C video) with simple external circuit

                                                                                                Aplicaţii

                                                                                                Industrial, Imaging, Video & Vision, Building Automation, Robotics, Security, Aerospace, Defence, Military, Communications & Networking, Multimedia, System Monitoring

                                                                                                Avertismente

                                                                                                ESD (electro-static discharge) safety precautions must be followed at all times when handling BOB-4 modules. Use a grounded wrist strap and grounded work surface.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Decade Engineering

                                                                                                Kit Application Type

                                                                                                Audio, Video

                                                                                                Kit Contents

                                                                                                Board Only

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Video Overlay Module

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85444920
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.015