REBEL-STAR-ES-8PW50
LED, LXW8-PW50, ON STAR MCPCB
Detalii tehnice
Prezentare generală a produsului
The REBEL-STAR-ES-8PW50 is a cool white Luxeon Rebel Starboard High Brightness LED designed for illumination applications. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel ES is tested and binned at 700mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms. Lumen maintenance for solid state lighting devices (LEDs) is typically defined in terms of the percentage of initial light output remaining after a specified period of time.
- Excellent thermal conductivity
- Excellent insulating ability
- Excellent dimensional stability
- Excellent mechanical strength
- Lower heat expansibility
- Lower operating temperature
- Increase power density
- Reduce the number of interconnects
- Extend the life of dies
- Lowest forward voltage
- Industry standard ANSI colour binning
Aplicaţii
LED Lighting
Specificaţii tehnice
Cool White
-
120°
700mA
21.38mm
Starboard
-
Dome
LUXEON Rebel ES
85
200lm
2.9V
5000 K
19.92mm
-
-
3.48mm
No SVHC (15-Jun-2015)
Documentaţie tehnică (1)
Produse asociate
3 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs