2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Imprimare pagină

                      AVTSE-RPI-IIOTG

                      Development Kit, SmartEdge Industrial IoT Gateway, Raspberry Pi 3 Based, 64-Bit, ARM Cortex-A53

                      AVNET AVTSE-RPI-IIOTG
                      AVNET AVTSE-RPI-IIOTG
                      AVNET AVTSE-RPI-IIOTG
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorAVNET
                      Nr. de reper producătorAVTSE-RPI-IIOTG
                      Cod de comandă3105658
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorAVNET
                      Nr. de reper producătorAVTSE-RPI-IIOTG
                      Cod de comandă3105658
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerBroadcom
                      No. of Bits64bit
                      Silicon Family NameBCM2xxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A53
                      Silicon Core NumberBCM2837
                      Kit ContentsIoT Gateway
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Prezentare generală a produsului

                      Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. This gateway offers a level of simplicity, capability, and accessibility unique in the industry. Based on the Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM processor and features on-board 8GB eMMC, RS485/RS232, CAN & Modbus interfaces and a -20°C to 70°C temperature range making it much more robust in tough environments. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) offering comprehensive end-to-end security to safeguard data transmission from edge devices to Avnet's IoTConnect Cloud platform (Global Microsoft Azure Certified). Avnet's IoTConnect Platform is enterprise-ready to build, deploy, and manage connected assets efficiently with a powerful device management system and built-in analytics. A free 30-day trial of the Avnet IoTConnect platform is included with the SmartEdge Industrial IoT Gateway.

                      • Broadcom BCM2837 SoC, 64-bit, Quad-core ARM Cortex-A53 processor running up to 900 MHz + 1GB LPDDR2 SDRAM for data
                      • Robust program storage with 8GB eMMC Flash pre-programmed with a secure boot version of the Raspbian Linux OS
                      • On-Board Trusted Platform Module TPM 2.0 module for comprehensive end-to-end security
                      • HDMI output for driving a display with outstanding 1080p video processing
                      • Same Raspberry Pi 40-pin GPIO header compatible with your favorite for HATs
                      • WiFi 2.4GHz and Bluetooth (BLE) 4.2 wireless connectivity with internal antennas
                      • Dual USB 2.0 Ports, Dual 10/100 Ethernet ports and mPCIe slot for a cellular card
                      • Terminal blocks for Isolated RS-232/485/Modbus, CAN, Digital I/O and 12 to 24VDC power
                      • On-Board battery backed real-time clock (RTC) and watchdog timer
                      • Can be mounted on DIN rail, direct on wall/panel, or free standing

                      Aplicaţii

                      Industrial Automation, Industrial Maintenance, Factory Automation, Automotive Systems, Commercial Vehicle, Building & Site Monitoring, Building Automation, Building Diagnostics, Digital Signage

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Broadcom

                      Silicon Family Name

                      BCM2xxx

                      Core Sub-Architecture

                      Cortex-A53

                      Kit Contents

                      IoT Gateway

                      SVHC

                      No SVHC (15-Jan-2019)

                      No. of Bits

                      64bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      BCM2837

                      Product Range

                      -

                      Documentaţie tehnică (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85176200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (15-Jan-2019)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.4
                      UN Hazard Code:3091