2. Transformers
                                                                                                3. Auto Transformers
                                                                                                Imprimare pagină

                                                                                                SAT100

                                                                                                Auto Transformer, Class I, Step-Down, 230V, 115V, 100 VA, 870 mA, 2.5 kV

                                                                                                BLOCK
                                                                                                BLOCK SAT100
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorBLOCK
                                                                                                Nr. de reper producătorSAT100
                                                                                                Cod de comandă1131562
                                                                                                Gamă de produseSAT Series
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                BLOCK
                                                                                                ProducătorBLOCK
                                                                                                Nr. de reper producătorSAT100
                                                                                                Cod de comandă1131562
                                                                                                Gamă de produseSAT Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Voltage FunctionStep-Down
                                                                                                Output Voltage115VAC
                                                                                                Input Voltage230V
                                                                                                Output Voltage115V
                                                                                                Power Rating100VA
                                                                                                Output Current870mA
                                                                                                Isolation Voltage2.5kV
                                                                                                Transformer MountingChassis Mount
                                                                                                Input Connection2m Cable with BS1363 Plug
                                                                                                Output Connection1m Cable with USA Type Socket
                                                                                                Product RangeSAT Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Prezentare generală a produsului

                                                                                                Aplicaţii

                                                                                                Power Management, Industrial

                                                                                                Avertismente

                                                                                                This transformer does not provide isolation from mains voltage.

                                                                                                Note

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Voltage Function

                                                                                                Step-Down

                                                                                                Input Voltage

                                                                                                230V

                                                                                                Power Rating

                                                                                                100VA

                                                                                                Isolation Voltage

                                                                                                2.5kV

                                                                                                Input Connection

                                                                                                2m Cable with BS1363 Plug

                                                                                                Product Range

                                                                                                SAT Series

                                                                                                Output Voltage

                                                                                                115VAC

                                                                                                Output Voltage

                                                                                                115V

                                                                                                Output Current

                                                                                                870mA

                                                                                                Transformer Mounting

                                                                                                Chassis Mount

                                                                                                Output Connection

                                                                                                1m Cable with USA Type Socket

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1.9