2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Saws - Power
                      5. Hole Saw Sets
                      Imprimare pagină

                      2608584670

                      Progressor Hole Saw Set, 9 Piece

                      BOSCH 2608584670
                      BOSCH 2608584670
                      BOSCH 2608584670
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorBOSCH
                      Nr. de reper producător2608584670
                      Cod de comandă3391880
                      Gamă de produseBosch - Progressor Hole Saw Sets
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 3165140279901
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorBOSCH
                      Nr. de reper producător2608584670
                      Cod de comandă3391880
                      Gamă de produseBosch - Progressor Hole Saw Sets
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 3165140279901
                      Kit Contents6x Holesaws: 20mm, 25mm, 32mm, 38mm, 51mm, 64mm, Power Change Adaptor, 2x HSS-G Pilot Drills
                      Product RangeBosch - Progressor Hole Saw Sets
                      SVHCNo SVHC (15-Jun-2015)

                      Prezentare generală a produsului

                      The Progressor for Wood and Metal is a durable hole saw for fast cuts in wood and metal. A progressive tooth strip provides optimal cutting performance and fast chip clearance. Made of bi-metal HSS (high-speed steel) containing 8% cobalt alloy, this hole saw has less risk of tooth breakage and higher heat resistance for extreme resilience and durability. Use this hole saw when cutting wood, metal and plastics. It is suitable for use with all corded and cordless drill drivers. The Progressor for Wood and Metal Hole saw features Bosch's unique power-change adaptor with the fastest arbour system on the market. It allows for locking and unlocking the hole saw and pilot drills in one click.

                      • Designed to cut metal, mild steel, aluminium, plastic and plasterboard
                      • Progressive tooth strip provides optimal cutting performance and fast chip clearance
                      • Made of bi-metal HSS containing 8% cobalt alloy for extreme resilience and durability
                      • Unique power-change adapter with the fastest arbour system on the market - allows for locking and unlocking the hole saw and pilot drills in one click

                      Cuprins

                      6x Hole Saws: 20mm, 25mm, 32mm, 38mm, 51mm, 64mm, Power Change Adaptor, 2x HSS-G Pilot Drills

                      Specificaţii tehnice

                      Kit Contents

                      6x Holesaws: 20mm, 25mm, 32mm, 38mm, 51mm, 64mm, Power Change Adaptor, 2x HSS-G Pilot Drills

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      Bosch - Progressor Hole Saw Sets

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Switzerland
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:82029980
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):1.369