2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Fiber Optic Lead Assemblies
                                                                                                Imprimare pagină

                                                                                                PXEB5201C010

                                                                                                Fibre Optic Cable, Multimode, 2 Fibres, 50µm / 125µm, Plug to Plug, 10 m

                                                                                                BULGIN LIMITED
                                                                                                BULGIN LIMITED PXEB5201C010
                                                                                                BULGIN LIMITED PXEB5201C010
                                                                                                BULGIN LIMITED PXEB5201C010
                                                                                                BULGIN LIMITED PXEB5201C010
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorBULGIN LIMITED
                                                                                                Nr. de reper producătorPXEB5201C010
                                                                                                Cod de comandă4012177
                                                                                                Gamă de produseExpanded Beam 5000 Series
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 18 săptămână (săptămâni)
                                                                                                CantitatePreț (fără TVA)
                                                                                                5+4.697,43 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 5
                                                                                                Mai multe: 5
                                                                                                23.487,15 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                BULGIN LIMITED
                                                                                                ProducătorBULGIN LIMITED
                                                                                                Nr. de reper producătorPXEB5201C010
                                                                                                Cod de comandă4012177
                                                                                                Gamă de produseExpanded Beam 5000 Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Fibre Optic Connector APlug
                                                                                                Fibre Optic Connector BPlug
                                                                                                No. of Fibres2Fibres
                                                                                                Fibre TypeMultimode
                                                                                                Lead Length - Metric10m
                                                                                                Fibre Diameter50µm / 125µm
                                                                                                Product RangeExpanded Beam 5000 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibres and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defence use.

                                                                                                • Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
                                                                                                • Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
                                                                                                • Secure, proven locking system
                                                                                                • 2 channel plug to plug connector cable assembly
                                                                                                • Two-terminated plug connectors with a 2-channel outdoor tactical cable
                                                                                                • OM3 fibre type
                                                                                                • Dust cap and lanyard included for each connector
                                                                                                • Mates with plug, jam nut and flange mount connectors (hermaphroditic)
                                                                                                • Multimode
                                                                                                • 10m cable length

                                                                                                Specificaţii tehnice

                                                                                                Fibre Optic Connector A

                                                                                                Plug

                                                                                                No. of Fibres

                                                                                                2Fibres

                                                                                                Lead Length - Metric

                                                                                                10m

                                                                                                Product Range

                                                                                                Expanded Beam 5000 Series

                                                                                                Fibre Optic Connector B

                                                                                                Plug

                                                                                                Fibre Type

                                                                                                Multimode

                                                                                                Fibre Diameter

                                                                                                50µm / 125µm

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentaţie tehnică (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85447000
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
                                                                                                Greutate (kg):.4136