2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      118 Series Audio Signal Indicator Units:

                      7 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Supply Voltage VAC
                      Supply Voltage VDC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Resonant Frequency
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      11806815.
                      WERMA 11806815.
                      4063726

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 24 VAC/DC
                      6. 38.5 mm
                      7. IP30
                      Each
                      1+
                      182,730 lei
                      5+
                      179,070 lei
                      10+
                      175,410 lei
                      Min.: 1 / Mult.: 1
                      24V
                      24V
                      Continuous
                      90dBA
                      IP30
                      118 Series
                      2.4kHz
                      20mA
                      38.5mm
                      0°C
                      60°C
                      11806815
                      WERMA 11806815
                      3955579

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 24 VAC/DC
                      6. 38.5 mm
                      7. IP30
                      Each
                      1+
                      182,730 lei
                      Min.: 1 / Mult.: 1
                      24V
                      24V
                      Continuous
                      90dBA
                      IP30
                      118 Series
                      2.4kHz
                      20mA
                      38.5mm
                      0°C
                      60°C
                      11806828.
                      WERMA 11806828.
                      4063728

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 230 VAC
                      6. 38.5 mm
                      7. IP30
                      Each
                      1+
                      206,500 lei
                      5+
                      202,390 lei
                      10+
                      198,220 lei
                      Min.: 1 / Mult.: 1
                      230V
                      -
                      Continuous
                      90dBA
                      IP30
                      118 Series
                      2.4kHz
                      20mA
                      38.5mm
                      0°C
                      60°C
                      11848328
                      WERMA 11848328
                      3955583

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 230 VAC
                      6. 79.5 mm
                      7. IP33
                      Each
                      1+
                      287,990 lei
                      Min.: 1 / Mult.: 1
                      230V
                      -
                      Continuous
                      90dBA
                      IP33
                      118 Series
                      2.4kHz
                      20mA
                      79.5mm
                      0°C
                      60°C
                      11848315
                      WERMA 11848315
                      3955582

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 24 VAC/DC
                      6. 79.5 mm
                      7. IP33
                      Each
                      1+
                      272,240 lei
                      Min.: 1 / Mult.: 1
                      24V
                      24V
                      Continuous
                      90dBA
                      IP33
                      118 Series
                      2.4kHz
                      20mA
                      79.5mm
                      0°C
                      60°C
                      11806828
                      WERMA 11806828
                      3955581

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 230 VAC
                      6. 38.5 mm
                      7. IP30
                      Each
                      1+
                      206,500 lei
                      Min.: 1 / Mult.: 1
                      230V
                      -
                      Continuous
                      90dBA
                      IP30
                      118 Series
                      2.4kHz
                      20mA
                      38.5mm
                      0°C
                      60°C
                      11806827
                      WERMA 11806827
                      3955580

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 90 dB
                      4. 2.4 kHz
                      5. 115 VAC/DC
                      6. 38.5 mm
                      7. IP30
                      Each
                      1+
                      220,680 lei
                      Min.: 1 / Mult.: 1
                      115V
                      115V
                      Continuous
                      90dBA
                      IP30
                      118 Series
                      2.4kHz
                      20mA
                      38.5mm
                      0°C
                      60°C
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole